M80-4005042

Harwin Logo
855-M80-4005042

M80-4005042

Mfr.:

Description:
Power to the Board 25+25 POS FEM +J/S 3mm TAIL TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 169

Stock:

169  

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 16,85 € 16,85 €
10 15,64 € 156,40 €
25 15,17 € 379,25 €
50 14,83 € 741,50 €
100 12,03 € 1.203,00 €
250 11,67 € 2.917,50 €
500 10,99 € 5.495,00 €
1.000 10,43 € 10.430,00 €
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Harwin
Power to the Board
RoHS:  Details
Power to the Board
Socket (Female)
50 Position
-
Through Hole
2 mm
J-Tek
Datamate
Contact Plating: Gold
Number of Rows: 2 Row
Brand: Harwin
Factory Pack Quantity: 4
Subcategory: Power Connectors
Part # Aliases: M80-4T15042F1-00-000-00-000
Unit Weight: 4,176 g
products found.
To show similar products, select at least one checkbox
TARIC:
8536699099
BRHTS:
85366990
CAHTS:
8536690020
CNHTS:
8538900000
USHTS:
8536694040
JPHTS:
8536690002
KRHTS:
8536691000
MXHTS:
85366999
ECCN:
EAR99

Datamate J-Tek Connectors for High Reliability

Harwin Datamate J-Tek Connectors for High Reliability are secure and robust 2mm-pitch connectors that offer high performance in demanding applications. The J-Tek design provides a low-profile solution for all variations of cable-to-board, board-to-board, and cable-to-cable interconnect requirements. The series features a variety of stainless-steel jackscrew hardware options for increased security and strain relief. The field-proven 4-finger beryllium copper and gold-plated contact achieves 3A electrically loaded under extremes of shock (100G), vibration (10G), and temperature (-55°C to +125°C). Lightweight metal backshells are available for full 360° shielding against RFI and EMI interference. With their compact size and highly reliable performance, Harwin J-Tek connectors are suitable for mission and safety-critical applications in industrial, aerospace, space, military, and medical applications.

Image Mfr. Part No. Description Stock
Bourns PWR163S-25-1R30F Also Bought Image PWR163S-25-1R30F
Thick Film Resistors - SMD
173
NKK Switches S21AWB Also Bought Image S21AWB
Toggle Switches
19
Harwin M225-4551098 Also Bought Image M225-4551098
Headers & Wire Housings
142
Harwin M225-5201046 Also Bought Image M225-5201046
Headers & Wire Housings
246
Harwin M225-2830046 Also Bought Image M225-2830046
Headers & Wire Housings
4.794
KEMET T491X107M025AT Also Bought Image T491X107M025AT
Tantalum Capacitors - Solid SMD
18.438
Harwin M80-5105042 Also Bought Image M80-5105042
Headers & Wire Housings
421
Molex 70543-0043 Also Bought Image 70543-0043
Headers & Wire Housings
3.656
Wurth Elektronik 150080BS75000 Also Bought Image 150080BS75000
Standard LEDs - SMD
14.629
Wurth Elektronik 150080RS75000 Also Bought Image 150080RS75000
Standard LEDs - SMD
32.299