SE-100-15

709-SE100-15

SE-100-15

Mfr.:
MEAN WELL

Description:
Switching Power Supplies 105W 15V 7A Power Supply

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available

Possible Replacement

MEAN WELL LRS-100-15
MEAN WELL
Switching Power Supplies 105W 15V 7A
Product Attribute Attribute Value
MEAN WELL
Product Category: Switching Power Supplies
RoHS:  Details
15 VDC
2 Output
105 W
Enclosed
85 VAC to 264 VAC, 248 VDC to 373 VDC
7 A
Industrial
Chassis
159 mm
97 mm
38 mm
SE-100
Approvals: UL60950-1
Brand: MEAN WELL
Compliance: UL60950-1
Product Type: Switching Power Supplies
Factory Pack Quantity: 30
Subcategory: AC-DC Power Supply
Unit Weight: 550 g

TARIC:
8504408290
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99

SE-100 Switching Power Supplies

MEAN WELL SE-100 Switching Power Supplies are enclosed units with 115VAC or 230VAC input selectable by switch. This series meets the requirements for CE/RoHS and features efficiencies up to 86%. Applications include industrial control, factory automation, electromechanical, and electronic equipment.