GA10K3A1B

Measurement Specialties
824-GA10K3A1B

GA10K3A1B

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors THERMISTOR RADIAL +/- .2C,10K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.498

Stock:

5.498 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,73 € 6,73 €
5,80 € 58,00 €
5,40 € 135,00 €
4,78 € 478,00 €
4,73 € 1.182,50 €
4,35 € 2.175,00 €
4,02 € 4.020,00 €
Product Attribute Attribute Value
TE Connectivity
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  Details
3976 K
10 kOhms
0.2 C
PCB Mount
Radial
- 40 C
+ 125 C
-
2.4 mm
76 mm
2.4 mm
Bulk
Brand: Measurement Specialties
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Type: NTC
Unit Weight: 84 g

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

HVACR Sensor Solutions

TE Connectivity's HVACR Sensor Solutions are engineered for accuracy, durability and reliability - even in the harshest environments. In today's world, sensors play a major role in regulating heating, ventilation, air conditioning, and refrigeration systems. The broad sensor portfolio is designed for a wide range of applications and plays an increasingly critical role in evolving technologies. TE Connectivity is a global technology leader, providing sensor solutions essential in today’s increasingly connected world.
Learn More

Image Description
RECOM RAC05E-05SK
AC/DC Power Modules 5W 90-264Vin 05Vout 1A
Wurth Elektronik 7490140117C
Pulse Transformers WE-LAN 10/100BaseT nonPoE 350uH 2500Vrm
Texas Instruments TMCS1100A2QDRQ1
Board Mount Current Sensors Automotive, precisio n isolated current
Murata GRM31C5C1E474JE01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF 25 VDC 5% 1206 C0G (NP0)
Texas Instruments TMCS1100A1QDR
Board Mount Current Sensors Precision isolated current sensor with external reference 8-SOIC -40 to 125
Murata GRM31C5C1E334JE01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.33 uF 25 VDC 5% 1206 C0G (NP0)
Honeywell ABP2LANT001BAAA5XX
Board Mount Pressure Sensors BASIC PRESSURE,DIP
Vishay TNPU06034K70AZEN00
Thin Film Resistors - SMD 1/10W 4.7Kohms 0.05% 5ppm
TE Connectivity SM9541-100C-D-C-3-S
Board Mount Pressure Sensors Digital Differential Sensor 100cmH2O
Laird Thermal Systems 56430-510
Thermoelectric Peltier Modules CP Series, Thermoelectric Cooler, RTV perimeter seal