See an Error?

SMBJP6KE6.8CA-TP

Micro Commercial Components (MCC)
833-SMBJP6KE6.8CA-TP

SMBJP6KE6.8CA-TP

Mfr.:

Description:
ESD Suppressors / TVS Diodes 10.5V 600W 58.1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.597

Stock:

9.597 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,372 € 0,37 €
0,282 € 2,82 €
0,176 € 17,60 €
0,12 € 60,00 €
0,10 € 100,00 €
Full Reel (Order in multiples of 3000)
0,10 € 300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Micro Commercial Components (MCC)
Product Category: ESD Suppressors / TVS Diodes
RoHS:  Details
Bidirectional
1 Channel
5.8 V
SMD/SMT
10.5 V
6.45 V
DO-214AA-2
58.1 A
600 W
-
-
-
TVS Diodes
- 65 C
+ 150 C
SMBJP6KE 600W
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Pd - Power Dissipation: -
Factory Pack Quantity: 3000
Subcategory: TVS Diodes / ESD Suppression Diodes
Vf - Forward Voltage: -
Unit Weight: 93 mg
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Image Description
Nexperia PESD2IVN24-TR
ESD Suppressors / TVS Diodes PESD2IVN24-T/SOT23/TO-236AB
Lite-On LTST-C191KGKT
Standard LEDs - SMD Green Clear 571nm
Samsung Electro-Mechanics CL31B226KPHNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-10% 10V X7R 3 1206
Samtec TSW-103-07-T-S
Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch
Apex Tool Group ETB
Soldering Irons Weller Scrwdrvr Tip .093"x.020"x.625"
Panasonic ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
Wurth Elektronik 61300421121
Headers & Wire Housings WR-PHD 2.54mm Hdr 4P Dual Str Gold
Lite-On LTST-C191KRKT
Standard LEDs - SMD Red Clear 631nm
YAGEO AC0603FR-07100RL
Thick Film Resistors - SMD 100 Ohms 100mW 0603 1% AEC-Q200 Standard Power Version
Nexperia 74AHC1G07GV-Q100H
Buffers & Line Drivers 74AHC1G07GV-Q100/SOT753/SO5