0479-0-43-80-34-27-10-0

Mill-Max
575-0479043803427100

0479-0-43-80-34-27-10-0

Mfr.:

Description:
Circuit Board Hardware - PCB OFP SLDR MT RECPT #34 CNTCT .032-.046

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.805

Stock:

10.805 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,621 € 0,62 €
0,465 € 4,65 €
0,407 € 40,70 €
0,388 € 194,00 €
0,32 € 320,00 €
0,286 € 572,00 €
0,257 € 2.570,00 €

Similar Product

Mill-Max 0479-0-67-80-34-27-10-0
Mill-Max
Contact Probes OFP SLDR MT RECPT #34CNTCT.032-.046,RL
Product Attribute Attribute Value
Mill-Max
Product Category: Circuit Board Hardware - PCB
RoHS:  Details
Receptacles
Solder Mount
0.14 in
0.09 in
Beryllium Copper Alloy
Brand: Mill-Max
Current Rating: 8 A
Packaging: Bulk
Plating: Gold over Nickel
Product Type: Circuit Board Hardware - PCB
Series: 0479
Factory Pack Quantity: 2000
Subcategory: Hardware
Unit Weight: 97,396 mg
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

Organic Fibre Plug® Receptacle

Mill-Max Organic Fibre Plug® (OFP®)Receptacle is a discrete socket for through-hole soldering into printed circuit boards. The open bottom Organic Fibre Plug® Receptacle from Mill-Max is fitted with organic fibre plugs to prevent solder, paste or flux from contaminating the internal contact during the placing and soldering process. This receptacle series now offers 14 sizes/styles, 13 of which have standard tape & reel packaging that permits through-hole components to be placed simultaneously with surface mount parts on pick-'n-place assembly lines, eliminating the need to hand place the receptacle in an additional manufacturing step. The knock-out-bottom feature of OFP® solder barrier receptacles enable them to be made relatively short compared to similar receptacles, creating important advantages when working with SMT boards. New! Mill-Max Organic Fibre Plug® (OFP®) Receptacle product line has been expanded to include the #4 contact receptacle, this smaller receptacle fits .008-.013 diameter pins. The OFP Receptacle series maintains a clean and reliable electric connection by decreasing the risks of contaminants during the soldering process.

Image Description
Mill-Max 4393-0-15-15-47-27-10-0
Circuit Board Hardware - PCB Bottom Entry Receptacle Accp. 0.025-0.037 .067 Tail
Mini-Circuits ZFRSC-4-842-S+
Signal Conditioning 4 Ways Resistive Power Splitter, DC - 8400 MHz, 50 Ohm
Mini-Circuits ZX60-100VH+
RF Amplifier BROADBAND AMPL / SMA / RoHS
KEMET C0603C202F5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2000pF C0G 0603 1%
Molex 207420-0081
Board to Board & Mezzanine Connectors SlimStack Conn Rcpt Plug .80mm 8Ckt
Mill-Max 0337-0-43-80-15-27-10-0
Circuit Board Hardware - PCB OFP SLDR MT RECPT #15 CNTCT .020-.032
Mill-Max 0384-0-43-80-23-27-10-0
Circuit Board Hardware - PCB OFP SLDR MT RECPT #23 CNTCT .045-.065
Mill-Max 4015-0-43-80-30-27-10-0
Circuit Board Hardware - PCB 30P PIN RECEPTACLE W/OFP SOLDER BARRIER
LeaderTech ST003CU50
Adhesive Tapes .003X.05inWX27 YDS Copper Foil Tape