FRDM-STBC-AGM01

NXP Semiconductors
841-FRDM-STBC-AGM01

FRDM-STBC-AGM01

Mfr.:

Description:
Acceleration Sensor Development Tools Sensor Toolbox for NXP Freedom development board with FXOS8700C and FXAS21002C

In Stock: 10

Stock:

10
Can Dispatch Immediately

On Order:

12

Factory Lead Time:

33
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,62 € 22,62 €
Product Attribute Attribute Value
NXP
Product Category: Acceleration Sensor Development Tools
RoHS:  Details
Development Boards
Accelerometer, Gyroscope, Magnetometer Sensor
FXAS21002, FXOS8700
1.95 V to 3.6 V
Brand: NXP Semiconductors
Description/Function: 9 axis sensor toolbox development board with 3 axis gyroscope and 6 axis integrated e-compass
Interface Type: I2C, SPI, UART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Acceleration Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935328429598
Unit Weight: 453,592 g
TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

FRDM-STBC-AGM01 Development Platform

Freescale's Freedom Development Platform is a 9-axis Freescale Sensor solution. The FRDM-STBC-AGM01 is a sensor expansion board for the FXAS21002C gyroscope and the FXOS8700CQ 6-axis sensor. Features include 9-axis sensing compatible with most Freescale FRDM boards and is supported by the Freescale Sensor Fusion Toolbox.
Learn More

Image Description
Kingston SDIT/8GB
Memory Cards 8G SDHC Industrial pSLC
Kingbright APGF0606SYKCGK-TT-C2
Standard LEDs - SMD Yellow/Green LED
NXP MIMXRT1170-EVK
Development Boards & Kits - ARM MIMXRT1170-EVK
Adafruit 4650
Display Development Tools Adafruit FeatherWing OLED - 128x64 OLED Add-on For Feather - STEMMA QT / Qwiic
CUI Devices CBL-UA-MB-20WP
USB Cables / IEEE 1394 Cables Cable, USB, 2000 mm, Type A 2.0 to Mini B 2.0, 28 AWG, PVC, White
Adafruit 2922
Adafruit Accessories Adalogger FeatherWing - RTC + SD Add-on For All Feather Boards
Fair-Rite 2508056017Y2
Ferrite Beads MultLyr Chip Bead 600ohm 0805 2000mA
Ohmite TGHGCR0010FE
Current Sense Resistors - Through Hole .001ohm 100watt 1% High Power
Eaton PV-15A10F
Specialty Fuses 15AMP 1000V DC SOLAR FERRULE 10 X 38MM
TDK EV_ICM-20948
Multiple Function Sensor Development Tools ICM-20948