Change Location Change Location EUR
 
Mouser Europe Mouser Europe

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.

Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.


Please confirm your currency selection:

Euros
Euros are accepted for payment only in EU member states these countries.

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.

Are you sure you want to log out of your MyMouser account?

P89LPC936FDH,518

???
771-LPC936FDH518

P89LPC936FDH,518

8-bit Microcontrollers - MCU 16K FL/768B
Obsolete

Availability

Not Available
products found.
To show similar products, select at least one checkbox
NXP
8-bit Microcontrollers - MCU
 
SMD/SMT
TSSOP-28
8 bit
18 MHz
16 kB
768 B
8 bit
3 I/O
2.4 V to 3.6 V
- 40 C
+ 85 C
Serial
Cut Tape
MouseReel
Reel
0.95 mm
 
9.8 mm
 
MCU
 
Flash
 
4.5 mm
 
NXP Semiconductors
 
Flash
 
512 B
 
Yes
 
8
 
2 Timer
 
P89LPC9x
 
3.6 V
 
2.4 V
 
LPC
 
P89LPC936FDH-T
 
122,211 mg
 
products found.
To show similar products, select at least one checkbox