See an Error?

NHD-2.7-12864WDW3

Newhaven Display Logo
763-NHD2712864WDW3

NHD-2.7-12864WDW3

Mfr.:

Description:
OLED Displays & Accessories 2.7 in White OLED 128 x 64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.029

Stock:

1.029
Can Dispatch Immediately

On Order:

1.000
Expected 06/03/2021

Factory Lead Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 29,48 € 29,48 €
5 27,71 € 138,55 €
10 25,94 € 259,40 €
50 24,46 € 1.223,00 €
100 23,28 € 2.328,00 €
250 22,70 € 5.675,00 €
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Newhaven Display
OLED Displays & Accessories
RoHS:  Details
OLED Displays
White
128 x 64
63.41 mm x 32.69 mm
82 mm x 47.5 mm x 6 mm
Parallel, SPI
345 mA
3.3 V
+ 85 C
- 40 C
Bulk
Brand: Newhaven Display
Brightness: 80 cd/m2
Viewing Angle: 85 deg
Product Type: OLED Displays
Factory Pack Quantity: 100
Subcategory: Displays
Unit Weight: 27,600 g
products found.
To show similar products, select at least one checkbox

TARIC:
8531204090
CAHTS:
8531200010
CNHTS:
8531809002
USHTS:
9013807000
MXHTS:
85312001
ECCN:
EAR99

Newhaven Display ALL OLED Display Modules


Image Mfr. Part No. Description Stock
Kycon KUSBX-SL-CS1N14-B Also Bought Image KUSBX-SL-CS1N14-B
USB Connectors
1.234
CUI Devices SJ1-3523N Also Bought Image SJ1-3523N
Phone Connectors
14.945
Adafruit 1992 Also Bought Image 1992
Adafruit Accessories
813
Adafruit 2222 Also Bought Image 2222
Adafruit Accessories
1.388
FCI / Amphenol 10027011-106HLF Also Bought Image 10027011-106HLF
Headers & Wire Housings
1.475
Wurth Elektronik 860020672005 Also Bought Image 860020672005
Aluminium Electrolytic Capacitors - Radial Leaded
8.958
Panasonic ECE-A1VKS100 Also Bought Image ECE-A1VKS100
Aluminium Electrolytic Capacitors - Radial Leaded
2.856
Preci-dip 350-80-120-00-001101 Also Bought Image 350-80-120-00-001101
Headers & Wire Housings
386
3M 929984-01-20-RK Also Bought Image 929984-01-20-RK
Headers & Wire Housings
132