See an Error?

NHD-2.7-12864WDY3

Newhaven Display Logo
763-NHD2712864WDY3

NHD-2.7-12864WDY3

Mfr.:

Description:
OLED Displays & Accessories 2.7 in Yellow OLED 128 x 64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 681

Stock:

681 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 29,48 € 29,48 €
5 27,71 € 138,55 €
10 25,94 € 259,40 €
50 25,36 € 1.268,00 €
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Newhaven Display
OLED Displays & Accessories
OLED Displays
Yellow
128 x 64
63.41 mm x 32.69 mm
82 mm x 47.5 mm x 6 mm
Parallel, SPI
180 uA
3.3 V
+ 85 C
- 40 C
Bulk
Brand: Newhaven Display
Brightness: 100 cd/m2
Viewing Angle: 85 deg
Product Type: OLED Displays
Factory Pack Quantity: 100
Subcategory: Displays
Unit Weight: 30,646 g
products found.
To show similar products, select at least one checkbox

TARIC:
8531204090
CAHTS:
8531200010
CNHTS:
8531200000
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99
Image Mfr. Part No. Description Stock
Adafruit 1992 Also Bought Image 1992
Adafruit Accessories
822
ABRACON ASFL1-12.288MHZ-EC-T Also Bought Image ASFL1-12.288MHZ-EC-T
Standard Clock Oscillators
3.491
CUI Devices SJ-3523-SMT-TR Also Bought Image SJ-3523-SMT-TR
Phone Connectors
4.084
Harwin M20-8890645 Also Bought Image M20-8890645
Headers & Wire Housings
1.026
C&K Switches PVA1OAH11.2NV2 Also Bought Image PVA1OAH11.2NV2
Keylock Switches
848
Murata GRM1885C1H272JA01D Also Bought Image GRM1885C1H272JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT
92.803
TDK CGA4J3X5R1E335M125AB Also Bought Image CGA4J3X5R1E335M125AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT
2.122
Preci-dip 350-80-120-00-001101 Also Bought Image 350-80-120-00-001101
Headers & Wire Housings
398
Murata GRM1885C1H221JA01D Also Bought Image GRM1885C1H221JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT
51.463
Yageo RC0603FR-071K5L Also Bought Image RC0603FR-071K5L
Thick Film Resistors - SMD
259.912