NEVB-NXF6505ADAUL

Nexperia
771-NEVB-NXF6505ADA
NEVB-NXF6505ADAUL

Mfr.:

Description:
Power Management IC Development Tools Push-pull transformer driver evaluation board (NEVB-NXF6505ADA)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,28 € 84,28 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
2.25 V to 5.5 V
1.2 A
NXF6505A-Q100
Brand: Nexperia
For Use With: Transformer Driver
Interface Type: CAN, I2C, RS-485, RS-422, RS-232, SPI
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8473302000
USHTS:
8473301180

NXF6505x-Q100 Evaluation Boards

Nexperia NXF6505x-Q100 Evaluation Boards are designed for the NXF6505A-Q100 and NXF6505B-Q100 devices. The NXF6505x-Q100 devices are push-pull transformer drivers designed to deliver low-noise and low-EMI isolated power. The Nexperia NXF6505x-Q100 boards provide an isolated power supply with a single positive output voltage. Test points are included for easy measurement of circuit voltages. The boards are intended solely for evaluating the devices' operating parameters, like input and output voltages, switching rise and fall times, and break-before-make time (tb-m).