Change Location Change Location EUR
 
Mouser Europe Mouser Europe

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.

Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.


Please confirm your currency selection:

Euros
Euros are accepted for payment only in EU member states these countries.

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.

Are you sure you want to log out of your MyMouser account?

PCK0E391MCO1GS

???
647-PCK0E391MCO1GS

PCK0E391MCO1GS

Aluminium Organic Polymer Capacitors 390uF 2.5 Volts 20% SMD Low-ESR

In Stock: 1.370

1.370 Can Dispatch Immediately
0
16 Weeks
 
Minimum: 1   Multiples: 1
-,-- €
-,-- €
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+5,50 €)

Pricing (EUR)

1,07 €
1,07 €
0,853 €
8,53 €
0,635 €
63,50 €
0,558 €
139,50 €
0,48 €
240,00 €
0,368 €
368,00 €
0,344 €
688,00 €
0,331 €
1.655,00 €
0,318 €
3.180,00 €
**A MouseReel™ fee of 5,50 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
products found.
To show similar products, select at least one checkbox
Nichicon
Aluminium Organic Polymer Capacitors
 
PCK
SMD/SMT
390 uF
2.5 VDC
20 %
10 mOhms
- 55 C
+ 105 C
6.3 mm
6 mm
3900 mA
Can
Cut Tape
MouseReel
Reel
Aluminum Polymer Capacitors
 
Nichicon
 
293 uA
 
250 mg
 
products found.
To show similar products, select at least one checkbox

Nichicon CK Series Conductive Polymer Ultra Low ESR Capacitors

The Nichicon CK Series Conductive Polymer Ultra Low ESR Capacitors offer ultra low ESR (≤ to specified value at 100kHz, 20ºC). The CK Series are aluminum solid electrolytic chip capacitors for SMD with lead-free reflow at 260ºC peak correspondence. The Nichicon CK Series Conductive Polymer Ultra Low ESR Capacitors feature high ripple current, high capacitance (220 to 2200µF) low impedance, an anti-solvent feature, and are ideal for high frequency applications.
Learn more

Aluminium Organic Polymer Capacitors
2.607
Solder Removal
61
Soldering Irons
87
Aluminium Organic Polymer Capacitors
976