nRF9160-DK

Nordic Semiconductor
949-NRF9160-DK

nRF9160-DK

Mfr.:

Description:
Multiprotocol Development Tools Cellular IoT development kit for LTE-M, NB-IoT, GNSS and Bluetooth LE

In Stock: 468

Stock:

468
Can Dispatch Immediately

On Order:

610
Expected 17-Nov-23

Factory Lead Time:

32
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
149,92 € 149,92 €
Product Attribute Attribute Value
Nordic Semiconductor
Product Category: Multiprotocol Development Tools
RoHS:  Details
Development Kits
2.4 GHz
nRF9160
3 V to 5.5 V
LTE
GPS
Brand: Nordic Semiconductor
Product Type: Multiprotocol Development Tools
Series: nRF9160
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: NRF91
Unit Weight: 154,890 g
                    
The product is sold as _Engineering Samples_ and are not yet released to mass production.
Customer understands and accepts that the shipped Engineering Samples are sold _as is_,
come with no warranties and that Nordic Semiconductor ASA takes no responsibility and
accepts no liability related to the usage of these devices. Nordic Semiconductor reserves the
right to make changes to the product and/or the manufacturing process without notification.
Please refer to the Product Specification for device marking of engineering samples

CNHTS:
8543709990
USHTS:
8517620090
ECCN:
5A992.C

nRF9160 Development Kit

Nordic Semiconductor nRF9160 Development Kit is for cellular loT development with LTE-M and NB-loT and GPS functionality. The kit uses the nRF9160 System-in-Package (SiP), and is hardware-compatible with the Arduino Uno Revision 3 standard. This makes it possible to use 3rd-party shields that are compatible. The kit allows access to all I/O and interfaces via connectors and has 4 LEDs, 2 buttons and 2 switches which are user-programmable.

Image Description
TE Connectivity ANT-GPS-SH2-SMA
Antennas ANTENNA GPS EXT MAG RG174 3M S
Murata MXHS83QE3000
Test Connectors MANUAL TEST PROBE
Taoglas AA.105.301111
Antennas Titan AA.105 GPS/GALILEO Magnetic Mount Antenna, 3M RG-174 SMA(M)
Pulse GPSGMSMA
Antennas Active GPS Antenna 5m SMA connector
Adafruit 960
Adafruit Accessories GPS Antenna 3-5V 28dB 5 meter SMA
Pulse GPSMOD2533
Antennas Active GPS 33dB 25x25mm ANT MOD
Image Description
Nordic Semiconductor nRF7002-DK
WiFi Development Tools - 802.11 Development kit for the nRF7002 Wi-Fi 6 dual-band companion IC
Nordic Semiconductor NRF5340-DK
Multiprotocol Development Tools Development kit for the nRF5340, a dual processor SoC supporting Bluetooth 5.2, Bluetooth mesh, NFC, Thread, and Zigbee
Nordic Semiconductor nRF-PPK2
Power Management IC Development Tools Power Profiler Kit 2 (PPK2) Power Profiling tool for embedded development for sub-uA to 1A
Nordic Semiconductor nRF52833-DK
Bluetooth Development Tools - 802.15.1 Dev Kit nRF52833 BT 5.1 Mesh
Nordic Semiconductor NRF9160-SICA-B1A-R
Mobile Modules Low power SiP with integrated LTE-M/NB-IoT modem and GNSS, 13 in reel
Nordic Semiconductor nRF6943
Multiprotocol Development Tools Sensor tool w nRF52840 & nRF9160
Nordic Semiconductor nRF52840-DK
Bluetooth Development Tools - 802.15.1 Dev kit for NRF52840 Bluetooth 5
Nordic Semiconductor nRF52840-Dongle
Bluetooth Development Tools - 802.15.1 USB Dongle for Eval of NRF52840
Murata MXHS83QE3000
Test Connectors MANUAL TEST PROBE
Nordic Semiconductor NRF52-DK
Bluetooth Development Tools - 802.15.1 NRF52 Dev Kit for nRF52832 SoC