MMBT3904T

ON Semiconductor / Fairchild Logo
512-MMBT3904T

MMBT3904T

Mfr.:

Description:
Bipolar Transistors - BJT NPN Epitaxial Silicon

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available

Similar Product

ON Semiconductor MMBT3904TT1G
ON Semiconductor
Bipolar Transistors - BJT 200mA 40V NPN
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
ON Semiconductor
Bipolar Transistors - BJT
RoHS:  Details
SMD/SMT
SOT-523F-3
NPN
Single
40 V
60 V
6 V
0.2 A
350 mW
300 MHz
- 55 C
+ 150 C
MMBT3904T
Cut Tape
MouseReel
Reel
Height: 0.78 mm
Length: 1.7 mm
Technology: Si
Width: 0.98 mm
Brand: ON Semiconductor / Fairchild
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 2 mg
products found.
To show similar products, select at least one checkbox
TARIC:
8541210000
CAHTS:
8541210000
CNHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Image Mfr. Part No. Description Stock
CUI Devices CBT-09427-SMT-TR Also Bought Image CBT-09427-SMT-TR
Piezo Buzzers & Audio Indicators
5.937
Vishay SI7232DN-T1-GE3 Also Bought Image SI7232DN-T1-GE3
MOSFET
20.442
TDK C2012X5R1E106M085AC Also Bought Image C2012X5R1E106M085AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT
25.535
ABRACON ABS10-32.768KHZ-T Also Bought Image ABS10-32.768KHZ-T
Crystals
16.609
Texas Instruments TS3V330PWR Also Bought Image TS3V330PWR
Video Switch ICs
1.292
TDK AVRL161A1R1NTA Also Bought Image AVRL161A1R1NTA
Varistors
5.379
Lumex SML-LX1206GC-TR Also Bought Image SML-LX1206GC-TR
Standard LEDs - SMD
35.678
Yageo RC0402JR-071KL Also Bought Image RC0402JR-071KL
Thick Film Resistors - SMD
534.097
Yageo RC0603FR-0724R9L Also Bought Image RC0603FR-0724R9L
Thick Film Resistors - SMD
117.749