D45H8G

ON Semiconductor Logo
863-D45H8G

D45H8G

Mfr.:

Description:
Bipolar Transistors - BJT 10A 60V 50W PNP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.056

Stock:

1.056
Can Dispatch Immediately

On Order:

2.900
Expected 01/10/2022

Factory Lead Time:

24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 0,906 € 0,91 €
10 0,796 € 7,96 €
50 0,77 € 38,50 €
100 0,651 € 65,10 €
250 0,632 € 158,00 €
500 0,522 € 261,00 €
1.000 0,435 € 435,00 €
2.500 0,374 € 935,00 €
5.000 0,363 € 1.815,00 €
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
ON Semiconductor
Bipolar Transistors - BJT
Through Hole
TO-220-3
PNP
Single
60 V
60 V
5 V
1 V
10 A
70 W
40 MHz
- 55 C
+ 150 C
D45H8
Tube
Height: 15.75 mm
Length: 10.53 mm
Technology: Si
Width: 4.83 mm
Brand: ON Semiconductor
Continuous Collector Current: 10 A
DC Collector/Base Gain hFE Min: 60
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 50
Subcategory: Transistors
Unit Weight: 6 g
products found.
To show similar products, select at least one checkbox
This functionality requires JavaScript to be enabled.
TARIC:
8541290000
CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290075
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Image Mfr. Part No. Description Stock
Maxim Integrated MAX25231ATCB/V+ Also Bought Image MAX25231ATCB/V+
Switching Voltage Regulators
757
Nexperia BUK768R1-40E,118 Also Bought Image BUK768R1-40E,118
MOSFET
1.835
KEMET C0805X104M5RACTU Also Bought Image C0805X104M5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT
32.065
Nexperia BCX53-16TF Also Bought Image BCX53-16TF
Bipolar Transistors - BJT
6.565
Nexperia BCX56TX Also Bought Image BCX56TX
Bipolar Transistors - BJT
3.923
Klein Tools 935DAG Also Bought Image 935DAG
Measuring Tools
5
ON Semiconductor D44H8G Also Bought Image D44H8G
Bipolar Transistors - BJT
7
STMicroelectronics D44H8 Also Bought Image D44H8
Bipolar Transistors - BJT
1.973
ON Semiconductor D45H11G Also Bought Image D45H11G
Bipolar Transistors - BJT
137