D2F-01F

Omron Electronics
653-D2F-01F

D2F-01F

Mfr.:

Description:
Basic / Snap Action Switches PIN PLR LF uV/C PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.842

Stock:

2.842 Can Dispatch Immediately

Factory Lead Time:

49 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,56 € 1,56 €
1,54 € 15,40 €
1,28 € 32,00 €
1,13 € 113,00 €
1,03 € 257,50 €
0,99 € 990,00 €
0,897 € 1.794,00 €
Product Attribute Attribute Value
Omron
Product Category: Basic / Snap Action Switches
RoHS:  Details
D2F
Ultra Subminiature
SPDT
ON - (OFF), OFF - (ON)
Plunger
100 mA
-
30 VDC
0.74 N
Solder Pin
PCB Mount
IP40
Actuator Style: Plunger
Brand: Omron Electronics
Contact Material: Gold Alloy
Illuminated: Non-Illuminated
Illumination Colour: -
Lamp Type: -
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: D2F01F
Unit Weight: 500 mg

This functionality requires JavaScript to be enabled.
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

D2F Ultra Subminiature Basic Switches

Omron D2F Ultra Miniature Basic Switches incorporate a snapping mechanism made with two highly precise split springs that ensure long durability. Flux penetration is prevented by using insertion molded terminals. Terminal options for the D2F Series include self-clinching PCB terminals, right-angled PCB terminals, left-angled PCB terminals, solder terminals, and compact solder terminals. The components also offer five actuator options [pin plunger, hinge lever, hinge roller lever, simulated roller lever (R1.3), and simulated roller lever (R2.5)].

Image Description
CUI Devices CFM-7015B-240-357-20
DC Fans dc axial fan, 70 mm square, 15 mm, 24 Vdc, ball, 4000 RPM, 25.68 CFM, TS
Molex 43025-0400
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
Omron D2HW-BR201H
Basic / Snap Action Switches Subminiature Basic Switch
Omron D2F-01
Basic / Snap Action Switches PIN PLR STD uV/C PCB
Omron B3F-1000
Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o Grd
Omron D2LS-21
Basic / Snap Action Switches Ultra Subminiature Basic Switch
Alps Alpine EC10E1220501
Encoders 10mm 12 Res 24 Dtent 9mm mount height
Panasonic EVQ-P0E07K
Tactile Switches Light Touch Switch Over Travel Type
Vishay TSOP32438SS1V
Infrared Receivers IR SENSOR IC 38KHZ
Menda 35622
Other Tools NYLON PROBE 6" POINT BLADE