EE-SX198

Omron Electronics
653-EE-SX198

EE-SX198

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output Hi Res .5mm Aper PCB 3mm Wide Slot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.153

Stock:

9.153 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,84 € 2,84 €
2,50 € 25,00 €
2,03 € 50,75 €
1,80 € 90,00 €
1,73 € 173,00 €
1,65 € 990,00 €
1,64 € 1.640,00 €
1,63 € 4.238,00 €
Product Attribute Attribute Value
Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  Details
3 mm
0.5 mm
30 V
20 mA
Through Hole
- 25 C
+ 85 C
EE-SX198
Brand: Omron Electronics
Fall Time: 4 us
Height: 10 mm
Length: 12.2 mm
Output Type: Phototransistor
Pd - Power Dissipation: 100 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Rise Time: 4 us
Sensing Distance: 3 mm
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 200
Subcategory: Optical Switches
Termination Style: PCB
Vf - Forward Voltage: 1.2 V
Vr - Reverse Voltage: 4 V
Wavelength: 940 nm
Width: 5 mm
Part # Aliases: EESX198
Unit Weight: 3,651 g

This functionality requires JavaScript to be enabled.
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

Optical Sensors

Omron Electronics Optical Sensors utilize a silicon potting structure on the LEDs that are inside the photomicrosensors. This design reduces any mechanical stress applied to the LED and strengthens the physical integrity of the LED chip. The construction also produces an LED that maintains higher brightness for a longer period of time. Omron Electronics offers a wide range of non-amplified photomicrosensor products, giving engineers the choice of reflective or transmissive types with different configurations, mounting styles, sensing distances, and slot widths.

Image Description
Texas Instruments DRV8251AEVM
Power Management IC Development Tools DRV8251A motor driver evaluation module
Texas Instruments DRV8251EVM
Power Management IC Development Tools DRV8251 motor driver evaluation module
Adafruit 4447
Jumper Wires Premium Silicone Covered Female-Female Jumper Wires - 200mm x 40
ROHM Semiconductor BD933N1WG-CTR
Linear Voltage Regulators QUICUR, NANO, 45V 150MA3.3VLDO
ROHM Semiconductor RB521SM-60T2R
Schottky Diodes & Rectifiers DIODE SCHOTTKY HIGH RELIAB
3M 89110-0101
Headers & Wire Housings 10P IDC SOCKET
Coilcraft XAL5050-223MEC
Power Inductors - SMD 22uH Shld 20% 3.4A 99.65mOhms AECQ2
onsemi 1N4148TR
Diodes - General Purpose, Power, Switching Hi Conductance Fast
onsemi 2N7002L
MOSFET FET 60V 7.5 MOHM SOT23
Molex 02-09-1119
Pin & Socket Connectors CRIMP SKT BULK 18-22