AMN13112

Panasonic Industrial Devices Logo
769-AMN13112

AMN13112

Mfr.:

Description:
Board Mount Motion & Position Sensors DIGITAL 5VDC WHITE SPOT DETECTION

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Panasonic
Board Mount Motion & Position Sensors
RoHS:  Details
Motion Sensors
5 m
Digital
170 uA
3 V
6 V
+ 60 C
- 20 C
11 mm x 15.1 mm
Through Hole
Tray
Brand: Panasonic Industrial Devices
Height: 15.1 mm
Length: 11 mm
Operating Supply Voltage: 5 V
Output Current: 100 uA
Product Type: Motion & Position Sensors
Series: NaPiOn
Factory Pack Quantity: 50
Subcategory: Sensors
Tradename: NaPiOn
Width: 11 mm

TARIC:
9031803890
CNHTS:
8541590000
CAHTS:
8541500000
USHTS:
8541510000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

Sensors

Panasonic offers a wide variety of sensors to meet the design needs for various aspects of everyday life. Panasonic built-in sensors contribute to energy savings, safety, and comfort. With High-functionality and high-performance devices for sensing and detecting rotational speed, rotational angle, position, flow, velocity, temperature, magnetism, currents, etc.