AQV225

Panasonic Industrial Devices Logo
769-AQV225

AQV225

Mfr.:

Description:
Solid State Relays - PCB Mount AC/DC 80V 50mA H-SPD RF PhotoMOS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Panasonic
Solid State Relays - PCB Mount
RoHS:  Details
Bulk
PCB Mount
50 mA
80 VAC, 80 VDC
1 Form A (SPST-NO)
DIP-6
MOSFET
50 mA
8.8 mm
Brand: Panasonic Industrial Devices
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Input Voltage: 5 V
Pd - Power Dissipation: 280 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: Solder Pin
Tradename: PhotoMOS
Type: Controller
TARIC:
8536490099
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
MXHTS:
85414001
ECCN:
EAR99