28041

Parallax
619-28041

28041

Mfr.:

Description:
Distance Sensor Modules Laser PING 2m Range Finder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.100

Stock:

2.100 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,00 € 29,00 €
Product Attribute Attribute Value
Parallax
Product Category: Distance Sensor Modules
Distance Sensor
Brand: Parallax
Product Type: Distance Sensor Modules
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 32,445 g

CNHTS:
8543909000
USHTS:
9015104000
ECCN:
EAR99

LaserPING 2m Rangefinder

Parallax LaserPING 2m Rangefinder is a Time-of-Flight (TOF) Sensor Module designed to take measurements between moving or stationary objects. The LaserPING Rangefinder is based on Class 1 850nm VCSEL (Vertical Cavity Surface Emitting Laser). A single I/O pin is used to both query the LaserPING Sensor for its latest distance measurement, and to read the reply.

Image Description
TE Connectivity CONBNC002
RF Connectors / Coaxial Connectors BNC Connector Right Angle Jack, Female Socket 50 Ohm, Through Hole
TE Connectivity ANT-433-uSP410
Antennas 433MHz chip antenna, solder surface mount, ISM, LoRaWAN, LPWA, remote control, low proximity effect
Benewake TF Luna Uart
Distance Sensor Modules TF-Luna 8m 250Hz frame rate and low cost ToF LiDAR sensor for IOT, UAV, Robotics,Parking and other use
DFRobot FIT0774
Vibration Motors Mini Vibration Motor (10*2.7mm)
DFRobot SEN0395
Position Sensor Modules mmWave Radar - Human Presence Detection (9m)
Pimoroni PIM558
Development Boards & Kits - ARM Tiny 2040 - 8MB
Adafruit 4692
Multiple Function Sensor Modules Adafruit LSM6DSO32 6-DoF Accelerometer and Gyroscope - STEMMA QT / Qwiic
TE Connectivity 5-534998-5
Headers & Wire Housings REC 2X05P VRT T/H
ams OSRAM AS5047P-ATSM
Board Mount Hall Effect/Magnetic Sensors 14 bit core res Up to 28krpm
Parallax 28015
Distance Sensor Modules PING))) DISTANCE SENSOR ULTRASONIC