1522095

Phoenix Contact
651-1522095

1522095

Mfr.:

Description:
Sensor Cables / Actuator Cables Sensor/actuator,1.5m cable 6-position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:

84
Can Dispatch Immediately

On Order:

5
Expected 01-Sep-23

Factory Lead Time:

9
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,33 € 26,33 €
24,36 € 121,80 €
22,86 € 228,60 €
22,79 € 569,75 €
22,60 € 1.130,00 €
21,62 € 2.162,00 €
20,29 € 5.072,50 €
20,14 € 10.070,00 €
Product Attribute Attribute Value
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
RoHS:  Details
M8
6 Position
No Connector
-
Male
1.5 m
1.5 A
30 V
IP65, IP67
Brand: Phoenix Contact
Description/Function: Sensor/Actuator cable, 6-position
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: PLUSCON Field
Unit Weight: 54,500 g
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420000
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Image Description
Weidmuller 1061200000
Terminal Block Tools & Accessories 35/2,WM,BGBEIGE V2
Basler 2200000315
Specialised Cables Power-I/O Cable M8 6p/open, 5 m
Weidmuller 1609030000
Terminal Block Tools & Accessories ZQV 4/10 GE
CUI Devices CDM816-06A-01FST-3M-67
Circular Metric Connectors Female Plug Blunt Cut Cable 6 Pins 30 V 1.5 A Screw Copper Alloyx 1.0 3 M 26 AWG
CUI Devices CDM816-04A-01FST-2M -67
Circular Metric Connectors Female Plug Blunt Cut Cable 4 Pins 30 V 1.5 A Screw Copper Alloyx 1.0 2 M 26 AWG
ROHM Semiconductor SDR10EZPF1001
Thick Film Resistors - SMD
Adafruit 4714
FFC / FPC Jumper Cables JST-PH 2-pin Jumper Cable - 100mm long
Molex 15137-0203
Rectangular Cable Assemblies Mini-Lock Cbl 2.5mm P F-F 300mm 2CKTS
Molex 15132-0600
Rectangular Cable Assemblies Cable-Assy Picolock 6 Circuit 50MM