QPA2626TR7

Qorvo
772-QPA2626TR7

QPA2626TR7

Mfr.:

Description:
RF Amplifier 17-22GHz LNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 500   Multiples: 500

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
48,18 € 24.090,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
110,02 €
Min:
1
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
QFN-16
Low Noise Amplifiers
GaAs
17 GHz to 22 GHz
20 dBm
25 dB
1.3 dB
- 40 C
+ 85 C
QPA2626
Reel
Brand: Qorvo
Development Kit: QPA2626EVB1
Input Return Loss: 12 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: QPA2626

This functionality requires JavaScript to be enabled.
TARIC:
8542330000
USHTS:
8542330001
ECCN:
EAR99