364012-01

Qualtek
562-364012-01

364012-01

Mfr.:

Description:
AC Power Leads 250V/2.5A EU 6' Cord CEE7/VII Plug Black

In Stock: 145

Stock:

145 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,37 € 7,37 €
6,30 € 63,00 €
6,14 € 307,00 €
5,81 € 581,00 €
5,21 € 1.042,00 €
4,90 € 2.450,00 €
4,29 € 4.290,00 €
Product Attribute Attribute Value
Qualtek
Product Category: AC Power Leads
RoHS:  Details
EU
AC Power Cord
IEC-320-C5
CEE 7/VII
1.8 m
2.5 A
250 V
Unshielded
Black
Brand: Qualtek
Product Type: AC Power Cords
Factory Pack Quantity: 100
Subcategory: Power Cords
Unit Weight: 189,180 g

TARIC:
8544429090
CNHTS:
8544421900
CAHTS:
8544420000
USHTS:
3926909985
JPHTS:
3926900294
ECCN:
EAR99

International Power Cords

Qualtek Electronics International Power Cord for Argentina, Italy, Switzerland, Singapore, United Kingdom, Australia, Brazil, and Israel consist of a wide range of plugs, connectors, cordage, and colors. Qualtek's International Power Cords feature ISO 9001 certification and the major International Safety Agencies' approvals. Now available in medical grade.

Image Description
Chip Quik SOLDERWICK1.5
Desoldering Braid / Solder Removal 1.5mm Solder Wick (#2 Yellow) - No Clean
Chip Quik SOLDERWICK2.0
Desoldering Braid / Solder Removal 2.0mm Solder Wick (#3 Green) - No Clean
Molex 22-01-3047
Headers & Wire Housings HSG 4P W/RAMP/RIBS
Qualtek 364002-D01
AC Power Leads Int 2.5m 3x1.00 C13 EURO Power Cord
Qualtek 370021-01
AC Power Leads 250V/2.5A 6'Cord BSI Plug BS1363AW/3AFUS
CUI Devices AC-C7 EU
AC Power Leads AC Cord Europe, C7 for C8 inlet, HO3VVH2-F 0.75MM/2, 6, Black, RoHS
Switchcraft 3282-8PG-521
Standard Circular Connector MULTI-CON CABLE #20 SOLDER
Phihong AC15WEU-R
AC Power Leads EUROPEAN AC CORD
Phihong AC30MNA-R
AC Power Leads 3-Wire AC Cord IEC 320-C6 Connector
Panasonic LR6XWA/B
Consumer Battery & Photo Battery INDUSTRIAL ALK AA 1.5V