NYS367-0

REAN Logo
568-NYS367-0

NYS367-0

Mfr.:

Description:
RCA Phono Connectors RCA PANEL JACK GOLD/BLACK REAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.397

Stock:

8.397 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 2,14 € 2,14 €
10 1,96 € 19,60 €
25 1,94 € 48,50 €
50 1,91 € 95,50 €
100 1,66 € 166,00 €
200 1,62 € 324,00 €
600 1,60 € 960,00 €
1.000 1,59 € 1.590,00 €
Product Attribute Attribute Value
Neutrik
Product Category: RCA Phono Connectors
RoHS:  Details
Panel Mount Jack
Female
Chassis (Panel)
Gold
-
Solder Cup
Black
Brass
1
NYS
Brand: REAN
Insulator Colour: Black
Jacket Colour: -
Product Type: RCA Phono Connectors
Factory Pack Quantity: 200
Subcategory: Audio & Video Connectors
Unit Weight: 9 g

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Neutrik NYS367-9 Also Bought Image
RCA Phono Connectors RCA PANEL JACK GOLD/WHITE REAN
Neutrik NC3FD-L-B-1 Also Bought Image
XLR Connectors 3C FEMALE BLACK
Neutrik NYS367-2 Also Bought Image
RCA Phono Connectors RCA PANEL JACK GOLD/RED REAN
Bulgin PX0580/28 Also Bought Image
AC Power Entry Modules SC MOUNT SOL TABS
Vishay PR02000203609JR500 Also Bought Image
Metal Film Resistors - Through Hole 2watts 36ohms 5%
Vishay PR02000204708JR500 Also Bought Image
Metal Film Resistors - Through Hole 2watts 4.7ohms 5%
Neutrik NYS367-4 Also Bought Image
RCA Phono Connectors RCA PANEL JACK GOLD/YELLOW REAN
Cornell Dubilier 104MWR100K Also Bought Image
Film Capacitors 0.1uF 100V 10%
KOA Speer MO2L470J Also Bought Image
Metal Oxide Resistors 2watts 47ohms 5%