BA4560

755-BA4560

BA4560

Mfr.:
ROHM Semiconductor

Description:
Operational Amplifiers - Op Amps RECOMMENDED ALT 755-BA4560F-E2

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
ROHM Semiconductor
Operational Amplifiers - Op Amps
RoHS:  Details
Through Hole
DIP-8
2 Channel
30 V, +/- 18 V
10 MHz
4 V/us
6 mV
8 V, +/- 4 V
- 40 C
+ 85 C
500 nA
7.5 mA
No Shutdown
70 dB
BA4560
Bulk
Amplifier Type: Low Noise Amplifier
Brand: ROHM Semiconductor
Height: 2.59 mm
Length: 9.3 mm
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 4 V
Operating Supply Voltage: 8 V to 30 V, +/- 4 V to +/- 15 V
Pd - Power Dissipation: 800 mW
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90.46 dB
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Technology: Bipolar
Voltage Gain dB: 100 dB
Width: 6.5 mm
Unit Weight: 2,268 g
This functionality requires JavaScript to be enabled.
TARIC:
8542330000
CNHTS:
8542319000
CAHTS:
8542330090
USHTS:
8542310001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542310399
ECCN:
EAR99