SCT3017ALHRC11
755-SCT3017ALHRC11
SCT3017ALHRC11
SCT3017ALHRC11
Mfr.:
ROHM Semiconductor
Description:
MOSFET 650V 118A 427W SIC 17mOhm TO-247N
MOSFET 650V 118A 427W SIC 17mOhm TO-247N
Datasheet:
Datasheet
Other
Technical Resources
Test/Quality Data
- TARIC:
- 8541290000
- CNHTS:
- 8541290000
- USHTS:
- 8541290095
- ECCN:
- EAR99
| Image | Mfr. Part No. | Description | Stock |
|---|---|---|---|
|
|
FF2MR12KM1PHOSA1 |
Discrete Semiconductor Modules
|
1 |
|
|
IMZA65R027M1HXKSA1 |
MOSFET
|
531 |
|
|
B59052D1100A040 |
PTC (Positive Temperature Coefficient) Thermistors
|
648 |
|
|
IDH10G65C6XKSA1 |
Schottky Diodes & Rectifiers
|
821 |
|
|
UJ3N120070K3S |
JFET
|
760 |
|
|
SCTW90N65G2V |
MOSFET
|
8 |
|
|
4219-0-05-15-00-00-03-0 |
Circuit Board Hardware - PCB
|
6.895 |
|
|
AIDW10S65C5XKSA1 |
Schottky Diodes & Rectifiers
|
188 |
|
|
C3M0016120D |
MOSFET
|
232 |
|
|
C3M0030090K |
MOSFET
|
807 |


Product Comments
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.
Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.
5-0617-50