16YXF2200MEFC12.5X25

Rubycon
232-XF2200MEFC125X25

16YXF2200MEFC12.5X25

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 737

Stock:

737 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 1,05 €
0,816 € 8,16 €
0,682 € 34,10 €
0,565 € 56,50 €
0,44 € 220,00 €
0,391 € 391,00 €
Product Attribute Attribute Value
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
PC Pin
2200 uF
16 VDC
+ 105 C
12.5 mm
5 mm
25 mm
10000 Hour
20 %
1.65 A
- 40 C
Cut
YXF
Brand: Rubycon
Dissipation Factor DF: 0.16
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Rubycon 400LLE4R7MEFC10X12.5
Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS
Rubycon 25YXJ100M5X11
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
United Chemi-Con (UCC) ELE-500ELL220ME11D
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 50V
Rubycon 16ZLJ4700M16X25
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Diodes Incorporated ZXGD3105N8TC
Gate Drivers Synch MOSFET Control SO-8 T&R 2.5K
Rubycon 160BXC10MEFC10X16
Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS
Rubycon 50YXJ220M10X16
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Rubycon 35YXF470MEFC10X20
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Nichicon UPJ1C102MHD6
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 1000uF 16x15 20% 7.5LS
Nichicon UHV1A332MHD
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 3300uF 105c 12.5x20 5LS