SDSDQAF3-016G-XI

SanDisk Logo
467-SDSDQAF3-016G-XI

SDSDQAF3-016G-XI

Mfr.:

Description:
Memory Cards 16GB Industrial MicroSD -40C to 85C

Availability

Stock:

0

On Order:

3.895
Expected 05/17/2021

Factory Lead Time:

9
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 17,73 € 17,73 €
10 16,42 € 164,20 €
25 16,20 € 405,00 €
50 15,99 € 799,50 €
100 14,01 € 1.401,00 €
250 13,40 € 3.350,00 €
500 13,32 € 6.660,00 €
1.000 Quote
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
SanDisk
Memory Cards
RoHS:  Details
SDSDQAF3
MicroSD Cards
MLC
16 GB
50 MB/s
80 MB/s
UHS-I (SDR104)
2.7 V to 3.6 V
- 40 C
+ 85 C
Performance: Speed Class 10 U1
Brand: SanDisk
NAND Flash Technology: MLC
Product Type: Memory Cards
Factory Pack Quantity: 120
Subcategory: Memory & Data Storage
Unit Weight: 4,536 g
products found.
To show similar products, select at least one checkbox
CNHTS:
8523511000
USHTS:
8523510000
ECCN:
EAR99

MicroSD Card Storage Solutions

SanDisk MicroSD Card Storage Solutions are reliable and high-performance products. These MicroSD cards can be used for a range of applications from professional-grade camera memory to point-and-shoot. These SD cards are designed to meet the security, capacity, performance and environmental requirements of next-generation devices. The microSD card solutions include microSDHC™, microSDXC™, SDHC™ and SDXC™ variants. SanDisk devices have the right balance of power, portability, and performance and feature high-quality 3-bit-per-cell (X3) NAND memory.

Image Mfr. Part No. Description Stock
Raspberry Pi RPI3-MODBP-BULK Also Bought Image RPI3-MODBP-BULK
Single Board Computers
3.487
Raspberry Pi 1101001000045 Also Bought Image 1101001000045
Wall Mount AC Adapters
1.460
Raspberry Pi PI4B_CASE_RED/WHITE Also Bought Image PI4B_CASE_RED/WHITE
Modules Accessories
430
TT Electronics T7715DV Also Bought Image T7715DV
Wall Mount AC Adapters
193
Adafruit 1763 Also Bought Image 1763
Books & Media
12