FN9222E-1-06

Schaffner Logo
631-FN9222E-1-06

FN9222E-1-06

Mfr.:

Description:
AC Power Entry Modules 1A 250VAC 50/60Hz mounting flanges

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:

120 Can Dispatch Immediately

Factory Lead Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 9,27 € 9,27 €
10 8,87 € 88,70 €
25 8,06 € 201,50 €
120 7,46 € 895,20 €
240 6,64 € 1.593,60 €
600 6,24 € 3.744,00 €
1.080 5,52 € 5.961,60 €
2.520 Quote
Product Attribute Attribute Value
Schaffner
Product Category: AC Power Entry Modules
RoHS:  Details
Inlets
Not Switched
Filtered
No
1 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Standard
Brand: Schaffner
Compliance: UR, CSA, ENEC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Series: FN9222E
Factory Pack Quantity: 120
Subcategory: Power Entry
Part # Aliases: FN9222E-10-6 802821
Unit Weight: 46 g

TARIC:
8536699099
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

FN9222E & FN9233 IEC Inlet Filters

Schaffner FN9222E and FN9233  IEC Inlet Filters have an integrated earth line choke (FN9222E) with a rated current up to 21A. Schaffner FN9222E and FN9233 filters offer excellent filter attenuation in a small form factor. The Schaffner IEC Inlet Filters feature rear/front or snap-in mounting, as well as different output connections for maximum assembly flexibility.

Image Description
Samtec BCS-103-L-S-HE Also Bought Image
Board to Board & Mezzanine Connectors BCS-103-L-S-HE
Heyco 3364 Also Bought Image
Cable Mounting & Accessories CC L 250-170 BLACK NYL Cable Clamps