102110537

Seeed Studio Logo
713-102110537

102110537

Mfr.:

Description:
Single Board Computers The factory is currently not accepting orders for this product.

Lifecycle:
Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.

In Stock: 924

Stock:

924 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 924 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1   Maximum: 920

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 5,20 € 5,20 €
Product Attribute Attribute Value
Seeed Studio
Product Category: Single Board Computers
Raspberry Pi Pico
Raspberry Pi
RP2040
ARM Cortex M0+
133 MHz
-
-
5 V
- 20 C
+ 85 C
Brand: Seeed Studio
Interface Type: GPIO, I2C, Micro USB, SPI, UART, USB 1.1
Product Type: Single Board Computers
Factory Pack Quantity: 20
Subcategory: Computing
Unit Weight: 6 g
                    
The factory is currently not accepting orders for this product.

TARIC:
8471500000
CNHTS:
8471504090
USHTS:
8471500150
ECCN:
EAR99

Raspberry Pi Pico

Seeed Studio Raspberry Pi Pico is a new flexible microcontroller board based on the Raspberry Pi RP2040 microcontroller chip. The Pico features a Dual-core ARM® Cortex® M0+ processor, and a flexible clock running at up to 133MHz. The board cores run at up to 133MHz, with 256KB RAM, 30 GPIO pins, and a broad range of interfacing options. This is paired with 2MB of onboard QSPI Flash memory for code and data storage.

Image Description
Seeed Studio 110061282 Also Bought Image
Single Board Computers Raspberry Pi Pico Basic Kit
Seeed Studio 103030396 Also Bought Image
Interface Development Tools Maker Pi Pico Base (without Raspberry Pi Pico)
Seeed Studio 103030401 Also Bought Image
Display Modules 1.3inch OLED Display Module for Raspberry Pi Pico
DFRobot DFR0848 Also Bought Image
DFRobot Accessories Gravity: Expansion Board for Raspberry Pi Pico
Seeed Studio 103030400 Also Bought Image
Display Modules 1.14inch LCD Display Module for Raspberry Pi Pico
DFRobot DFR0836 Also Bought Image
DFRobot Accessories IO Expansion Board for Raspberry Pi Pico
onsemi MM3Z18VB Also Bought Image
Zener Diodes Diode Zener 18.0V 200mW 2%
E-Switch TL3301AF160QJ Also Bought Image
Tactile Switches SPST SMD J-LEAD
WIZnet W5500-EVB-PICO Also Bought Image
Development Boards & Kits - ARM Based on Raspberry Pi RP2040 fully hardwired TCP/IP controller W5500
SparkFun Electronics PRT-09925 Also Bought Image
SparkFun Accessories Battery Holder 2xAA with Cover and Switch - JST Connector