113990934

Seeed Studio
713-113990934

113990934

Mfr.:

Description:
WiFi Development Tools - 802.11 LoRa-E5 Development Kit - based on LoRa-E5 STM32WLE5JC, LoRaWAN protocol and worldwide frequency supported

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 271

Stock:

271 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,55 € 25,55 €
Product Attribute Attribute Value
Seeed Studio
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Development Kits
Wio-E5 STM32WLE5JC
150 MHz to 960 MHz
3.3 V
Brand: Seeed Studio
Interface Type: I2C, SPI, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools

USHTS:
8517620090
ECCN:
EAR99

LoRa-E5 Development Kit

Seeed Studio LoRa-E5 Development Kit is designed to unlock the powerful performance of the LoRa-E5 STM32WLE5JC board. This development kit consists of a LoRa-E5 development board, an antenna (EU868/US915), a USB type C cable, and a two AA 3V battery holder. The LoRa-E5 development kit features full GPIOs that led out to rich interfaces including RS-485 and Grove. This development kit supports the global LoRaWAN® and LoRa frequency plan and provides a long-distance transmission range of 10km. 

Image Description
STMicroelectronics STLINK-V3MINIE
Hardware Debuggers STLINK-V3 compact in-circuit debugger and programmer for STM32
Xsens MTi-670G-SK
Multiple Function Sensor Development Tools Rugged IP68 GNSS/INS Starter Kit 10g, 2000deg/s GNSS inside and GNSS Antenna w/ Accessories
Bourns MF-LSMF075X-2
Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.75A/30V
Bourns MF-LSMF200/24X-2
Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.0A/24V
STMicroelectronics NUCLEO-WL55JC1
Development Boards & Kits - ARM STM32 Nucleo-64 dev board, SMPS, supports Arduino, ST Zio & morpho US/Euro Freq
Seeed Studio 317990687
Sub-GHz Modules LoRa-E5 Wireless Module
Seeed Studio 113990939
Sub-GHz Development Tools LoRa-E5 mini (STM32WLE5JC) Dev Board, LoRaWAN protocol and worldwide frequency supported
Seeed Studio 113020091
Sub-GHz Development Tools Grove - LoRa-E5 (STM32WLE5JC)
Seeed Studio 109020022
GNSS / GPS Development Tools Grove - GPS (Air530)
SparkFun Electronics WRL-15836
Development Boards & Kits - Wireless Pro RF - LoRa, 915MHz (SAMD21)