EFM32ZG108F8-QFN24

904-EFM32ZG108F8

EFM32ZG108F8-QFN24

Mfr.:
Silicon Labs

Description:
ARM Microcontrollers - MCU ARM Cortex-M0+ 24 MHz 8 kB AES MCU

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Silicon Laboratories
Product Category: ARM Microcontrollers - MCU
RoHS:  Details
EFM32ZG
SMD/SMT
QFN-24
ARM Cortex M0+
8 kB
32 bit
12 bit
24 MHz
17 I/O
2 kB
1.98 V
3.8 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 1.25 V to 3.8 V
Brand: Silicon Labs
Data RAM Type: RAM
Interface Type: I2C, I2S, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 2 Channel, 4 Channel
Number of Timers/Counters: 2 x 16 bit
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: EFM32
Watchdog Timers: Watchdog Timer
Part # Aliases: EFM32ZG108F8
Unit Weight: 637,700 mg
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310001
JPHTS:
854239099
KRHTS:
8542311000
MXHTS:
8542399901
ECCN:
5A992.C