899-1CH-F-C-12VDC

Song Chuan Logo
893-899-1CH-F-C

899-1CH-F-C-12VDC

Mfr.:

Description:
Automotive Relays RELAI BLANC 12V DC

Lifecycle:
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value
Song Chuan
Product Category: Automotive Relays
RoHS:  Details
1 Form C (SPDT-NO, NC)
899
Brand: Song Chuan
Product Type: Automotive Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Unit Weight: 10 g
TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410099
USHTS:
8536410020
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99