See an Error?

SFEM016GB1EA1TO-I-GE-111-STD

Swissbit Logo
922-500530

SFEM016GB1EA1TO-I-GE-111-STD

Mfr.:

Description:
eMMC 16GB E-MMC MLC EM-20 IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 149

Stock:

149
 

On Order:

110
Expected 05/06/2021

Factory Lead Time:

26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 22,00 € 22,00 €
10 20,48 € 204,80 €
25 20,27 € 506,75 €
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Swissbit
eMMC
RoHS:  Details
EM-20
16 GB
MLC
175 MB/s
21 MB/s
2.7 V to 3.6 V
- 40 C
+ 85 C
11.5 mm x 13 mm x 1 mm
Product: eMMC Flash Drive
Brand: Swissbit
Moisture Sensitive: Yes
Product Type: eMMC
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 500530
Unit Weight: 8,303 g
products found.
To show similar products, select at least one checkbox
CNHTS:
8542329000
USHTS:
8523510000
ECCN:
EAR99

EM-20 Industrial eMMC Memory

Swissbit EM-20 Industrial eMMC Memory has increased endurance and high performance. The EM-20 has MLC NAND Flash to meet lifecycle ideals, and a true industrial temperature range of -40° up to 85°C, making the memory stable and reliable. The memory is ideal for industrial and embedded markets with a refined firmware architecture. Write endurance and high performance is achieved through page based flash organization. The EM-20 series is optimized for long life cycle that requires superior data retention, as well as power fail safety.

Image Mfr. Part No. Description Stock
Swissbit SFEM032GB1EA1TO-I-LF-111-STD Also Bought Image SFEM032GB1EA1TO-I-LF-111-STD
eMMC
3
Texas Instruments SN74LV1T34DCKRG4 Also Bought Image SN74LV1T34DCKRG4
Translation - Voltage Levels
1.487
Molex 504050-1091 Also Bought Image 504050-1091
Headers & Wire Housings
6.676
Hirose Electric DF11-6DP-2DS(52) Also Bought Image DF11-6DP-2DS(52)
Headers & Wire Housings
4.911
Molex 31372-1000 Also Bought Image 31372-1000
Automotive Connectors
2.084
Lite-On LTST-C191TBKT Also Bought Image LTST-C191TBKT
Standard LEDs - SMD
88.621
TDK CGA3E2X7R1H104M080AA Also Bought Image CGA3E2X7R1H104M080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT
59.508