See an Error?

AVRH10C101KT4R7YA8

TDK Logo
810-AVRH10C101KT4R7Y

AVRH10C101KT4R7YA8

Mfr.:

Description:
Varistors Ethernet 4.7pF 70VDC 0402 AEC-Q200

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.800

Stock:

19.800 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 0,352 € 0,35 €
10 0,318 € 3,18 €
100 0,179 € 17,90 €
500 0,096 € 48,00 €
1.000 0,066 € 66,00 €
2.500 0,059 € 147,50 €
Full Reel (Order in multiples of 10000)
10.000 0,043 € 430,00 €
20.000 0,042 € 840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Varistors
RoHS:  Details
AVRH
MLV
SMD/SMT
SMD/SMT
-
70 VDC
115 V
212 V
-
1 A
0.03 J
4.7 pF
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: TDK
Current Rating: 1 A
Height: 0.5 mm
Length: 1 mm
Factory Pack Quantity: 10000
Subcategory: Varistors
Width: 0.5 mm

TARIC:
8533409000
USHTS:
8533408000
ECCN:
EAR99

AVR-H Varistors

TDK AVR-H Varistors are 75% smaller than existing components with comparable performance and qualified to AEC-Q200. These high-reliability chip varistors offer a maximum operating voltage of 19V to 70V and a capacitance range from 4.7pF to 50pF. The devices are available in IEC case 1005 (EIA 0402) with compact dimensions of 1.0mm x 0.5mm x 0.5mm. TDK AVR-H Varistors feature a wide operating temperature range of -55°C to 150°C and withstand contact discharges of 25kV to IEC 61000-4-2.

Image Description
Molex 204711-0001 Also Bought Image
USB Connectors Vertical Type C SMnt 1.4mm SDR Tab
Panasonic EZA-EG3W11AV Also Bought Image
ESD Suppressors / TVS Diodes 0603 ESD suppressor AEC-Q200 15kV type
TE Connectivity 440146-6 Also Bought Image
Headers & Wire Housings 6 POS RCPT SCKT WHT 1.25mm
Texas Instruments SN65HVD1793D Also Bought Image
RS-422/RS-485 Interface IC 70V Fault-Prot Full Duplex RS-485 Xcvr
Diodes Incorporated DMN2020UFCL-7 Also Bought Image
MOSFET 20V N-Ch Enh FET 0.61W 1788pF 21.5nC
TDK TFM201610GHM-2R2MTAA Also Bought Image
Fixed Inductors 2.2Uh 142mOhms 2.4A 20%
ROHM Semiconductor BD4828G-TR Also Bought Image
Supervisory Circuits CMOS DETEC VOLT 2.8V
TE Connectivity 1734598-6 Also Bought Image
Headers & Wire Housings 6 POS HDR VERT 1.25mm
ABLIC S-1212BC0-E6T1U Also Bought Image
LDO Voltage Regulators VOLTAGE REGULATOR