CGA6N4NP02J223J230AA

TDK Logo
810-CGA6N4NP02J223JA

CGA6N4NP02J223J230AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 630V 0.022uF NP0 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 366

Stock:

366 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 1,15 € 1,15 €
10 0,788 € 7,88 €
100 0,682 € 68,20 €
500 0,591 € 295,50 €
Full Reel (Order in multiples of 1000)
1.000 0,591 € 591,00 €
2.000 0,566 € 1.132,00 €
5.000 0,532 € 2.660,00 €
10.000 0,521 € 5.210,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.022 uF
630 VDC
C0G (NP0)
5 %
1210
3225
2.3 mm
- 55 C
+ 150 C
Automotive MLCCs
SMD/SMT
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 22 nF
Capacitance - pF: 22000 pF
Class: Class1
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 2.5 mm
Part # Aliases: CGA6N4NP02J223JT0Y0N
Unit Weight: 100 mg
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Nexperia BZX8450-C9V1-QR Also Bought Image
Zener Diodes BZX8450-C9V1-Q/SOT23/TO-236AB
KOA Speer RK73H1ETTP2402D Also Bought Image
Thick Film Resistors - SMD 24K OHM .5%
Bourns CRT0805-BY-5001EAS Also Bought Image
Thin Film Resistors - SMD ResThinFilmAS 0805 5k 0.1% 125mW TC25
TDK CGA6P1C0G3A223J250AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 1000V 0.022uF C0G 5% AEC-Q200
RECOM R-78E5.0-1.0 Also Bought Image
Non-Isolated DC/DC Converters 8-28Vin 5V 1.0A THRU
onsemi MMBD1503A Also Bought Image
Diodes - General Purpose, Power, Switching Hgh Cond Low Lkg Dio
Murata GCJ32DR72A225KA01L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2UF 100V 10% 1210
Murata GCM155R71H103KA55D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 50V 10% 0402
TDK CGA6P4NP02J333J250AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 630V 0.033uF NP0 5% AEC-Q200