5745833-7

TE Connectivity Logo
571-5745833-7

5745833-7

Mfr.:

Description:
D-Sub Backshells MTL PLTD PLST KIT 25 .35"

In Stock: 348

Stock:

348  

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 9,60 € 9,60 €
10 9,19 € 91,90 €
25 7,94 € 198,50 €
100 7,72 € 772,00 €
250 6,89 € 1.722,50 €
500 6,47 € 3.235,00 €
1.000 5,72 € 5.720,00 €
2.500 Quote
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
TE Connectivity
D-Sub Backshells
RoHS:  Details
EMI/RFI Shielded Backshell
3 (B)
Straight
1 Entry
Thermoplastic
Bright Nickel over Copper
25 Position
Bulk
Filtered: -
Brand: TE Connectivity
Cable Diameter: 8.89 mm
Product Type: D-Sub Backshells
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 18,144 g
products found.
To show similar products, select at least one checkbox

TARIC:
8538909999
BRHTS:
85389090
CAHTS:
8538909090
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
8538900005
ECCN:
EAR99

AMPLIMITE D-Subminiature Connectors

TE Connectivity's AMPLIMITE Standard D-Subminiature Connectors are compact pin and socket connectors designed especially for high density packages. The D-Subminiature connectors are designed for multiple applications along with specialized accessories that provide an economical solution for complex applications. TE  AMPLIMITE Standard D-Subminiature connectors are available with MIL-DTL-24308 qualification.

Image Mfr. Part No. Description Stock
TE Connectivity 205089-1 Also Bought Image 205089-1
D-Sub Contacts
50.478
Amphenol 17E-1657-25 Also Bought Image 17E-1657-25
D-Sub Backshells
548
TE Connectivity 5205207-1 Also Bought Image 5205207-1
D-Sub Standard Connectors
5.135
HARTING 09060008481 Also Bought Image 09060008481
DIN 41612 Connectors
5.532
TE Connectivity 5205208-1 Also Bought Image 5205208-1
D-Sub Standard Connectors
2.560
TE Connectivity 328849 Also Bought Image 328849
Terminals
5.065
TE Connectivity 5745854-3 Also Bought Image 5745854-3
D-Sub Backshells
192
TE Connectivity 102917-2 Also Bought Image 102917-2
Headers & Wire Housings
2.641
TE Connectivity 1-87499-6 Also Bought Image 1-87499-6
Headers & Wire Housings
252