See an Error?

640455-3

TE Connectivity Logo
571-6404553

640455-3

Mfr.:

Description:
Headers & Wire Housings POLARIZED HEADER 3P Right Angle Post tin

In Stock: 569

Stock:

569
Can Dispatch Immediately

On Order:

5.000
Expected 01/24/2022

Factory Lead Time:

21
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 0,21 € 0,21 €
10 0,109 € 1,09 €
100 0,084 € 8,40 €
500 0,075 € 37,50 €
1.000 0,066 € 66,00 €
2.500 0,06 € 150,00 €
5.000 0,057 € 285,00 €
10.000 0,056 € 560,00 €
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MTA Connector System

TE Connectivity's (TE) Mass Termination Assembly (MTA) Connector System is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology. MTA 100 connectors have contacts in a single row on .100 inch (2.54mm) centers, while MTA 156 connector contacts are in a single row on .156 inch (3.96mm) centers. These connectors provide wire feed-through capability for daisy-chain applications. IDCs are used to terminate a range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board-mount applications include right-angle and vertical-mount products, which are available in through-hole and surface-mount configurations. TE MTA connectors are ideal for household appliances, fitness equipment, garage door openers, gasoline pumps, coin changers, and vending machines.

Image Mfr. Part No. Description Stock
TE Connectivity 3-640440-3 Associated Product Image 3-640440-3
Headers & Wire Housings
18.701
TE Connectivity 3-643813-3 Associated Product Image 3-643813-3
Headers & Wire Housings
20.068
TE Connectivity 1375820-3 Associated Product Image 1375820-3
Headers & Wire Housings
7.460
TE Connectivity 3-640443-3 Associated Product Image 3-640443-3
Headers & Wire Housings
5.001
TE Connectivity 3-644083-3 Associated Product Image 3-644083-3
Headers & Wire Housings
7.485
TE Connectivity 3-644312-3 Associated Product Image 3-644312-3
Headers & Wire Housings
2.654
TE Connectivity 3-644313-3 Associated Product Image 3-644313-3
Headers & Wire Housings
4.248
TE Connectivity 3-643814-3 Associated Product Image 3-643814-3
Headers & Wire Housings
35.691
TE Connectivity 3-644563-3 Associated Product Image 3-644563-3
Headers & Wire Housings
12
Image Mfr. Part No. Description Stock
Osram Opto Semiconductor LG R971-KN-1-0-20-R18 Also Bought Image LG R971-KN-1-0-20-R18
Standard LEDs - SMD
377.399
TE Connectivity 3-640441-3 Also Bought Image 3-640441-3
Headers & Wire Housings
35.304
TE Connectivity 640454-3 Also Bought Image 640454-3
Headers & Wire Housings
31.960
TE Connectivity 640455-4 Also Bought Image 640455-4
Headers & Wire Housings
8.021
TE Connectivity 1375820-3 Also Bought Image 1375820-3
Headers & Wire Housings
7.460
TE Connectivity 640455-2 Also Bought Image 640455-2
Headers & Wire Housings
3.942
TE Connectivity 640454-2 Also Bought Image 640454-2
Headers & Wire Housings
20.190
KEMET C1206C102K5RAC Also Bought Image C1206C102K5RAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT
17.473
Analog Devices Inc. LTC1867CGN#PBF Also Bought Image LTC1867CGN#PBF
Analog to Digital Converters - ADC
13