See an Error?

1534102-1

TE Connectivity
571-1534102-1

1534102-1

Mfr.:

Description:
Automotive Connectors MQS REC HSG 20POS BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.421

Stock:

3.421 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,437 € 0,44 €
0,373 € 3,73 €
0,29 € 29,00 €
0,248 € 124,00 €
0,232 € 232,00 €
0,209 € 627,00 €
0,177 € 1.062,00 €
0,165 € 1.485,00 €
0,162 € 3.888,00 €
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Housings
-
20 Position
2.54 mm
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
24 AWG
18 AWG
Black
MQS
MQS
Bulk
Application: Wire to Board/Device
Brand: TE Connectivity
Contact Gender: Without Socket Contacts
Height: 6.8 mm
Housing Material: Polybutylene Terephthalate (PBT)
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 4.24 mm
Factory Pack Quantity: 3000
Subcategory: Automotive Connectors
Type: Receptacle Housing
Voltage Rating: 12 VDC
Width: 16.2 mm
Wire Gauge Range: 24 AWG to 18 AWG
Unit Weight: 2 g
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Molex 212528-0200
Headers & Wire Housings Micro-Fit Plus R/A Hdr DR 2Ckt
Molex 43650-0215
Headers & Wire Housings MICRO-FIT 3.0 HEADER
TE Connectivity 964972-1
Automotive Connectors WIRE SEAL
DIGI 76000723
Ethernet Cables / Networking Cables Digi 48" RJ-45 Bare WireCable10 pin
ROHM Semiconductor BD50C0AWFP-CE2
LDO Voltage Regulators 4-26.5V TO252-5 15A LDO Regulator
Bourns MF-PSHT035KX-2
Resettable Fuses - PPTC 16V .35A-HD 40A MAX
Bourns MF-PSHT020KX-2
Resettable Fuses - PPTC 16V .2A-HD 40A MAX
TE Connectivity 966871-1
Headers & Wire Housings Shrouded Hdr 20P R/A
TE Connectivity 1-1534095-1
Automotive Connectors MQS COVER 2X10P
KOA Speer RK73H2HTTE8200F
Thick Film Resistors - SMD 820 ohm 1% 0.75W AEC