See an Error?

1587829-3

TE Connectivity Logo
571-1587829-3

1587829-3

Mfr.:

Description:
Automotive Connectors OUTER FERRULE SIZE C HVA280-2PI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.350

Stock:

7.350 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 1,33 € 1,33 €
10 1,21 € 12,10 €
100 1,14 € 114,00 €
500 1,10 € 550,00 €
Product Attribute Attribute Value
TE Connectivity
Automotive Connectors
RoHS:  Details
Accessories
Ferrule
-
-
-
Cable Mount / Free Hanging
Crimp
-
Brand: TE Connectivity
Contact Material: -
Current Rating: -
Flammability Rating: -
Height: 11.5 mm
Inside Diameter: 7.7 mm
Length: 6.5 mm
Material: Copper
Mounting Angle: -
Number of Rows: -
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Type: -
Unit Weight: 1 g
TARIC:
7419809099
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8536698000
JPHTS:
853890000
MXHTS:
85366999
BRHTS:
85389090
ECCN:
EAR99
Image Description
TE Connectivity 4-2103177-1 Also Bought Image
Automotive Connectors PLUG ASSY, KEY A, FA,CPA, HVA280-2PHI XE
TE Connectivity 1587828-3 Also Bought Image
Automotive Connectors INNER FERRULE, SIZE C, HVA280-2PI
TE Connectivity 1587826-2 Also Bought Image
Automotive Connectors CABLE SEAL, SIZE B, HVA280-2PI
TE Connectivity 4-2103177-2 Also Bought Image
Automotive Connectors PLUG ASSY KEY B FACPA HVA280-2PHI XE
TE Connectivity 2103181-2 Also Bought Image
Automotive Connectors CABLE SEAL RTNR SIZE B HVA280-2PI XE
TE Connectivity 2103181-3 Also Bought Image
Automotive Connectors CABLE SEAL RTNR SIZE C HVA280-2PI XE
TE Connectivity 1-968853-3 (Loose Piece) Also Bought Image
Automotive Connectors MCP-2 8 BU-KONTAKT
TE Connectivity 4-2103177-4 Also Bought Image
Automotive Connectors PLUG ASSY KEY D FACPA HVA280-2PHI XE
TE Connectivity 1587827-3 Also Bought Image
Automotive Connectors CABLE SEAL RETAINER, SIZE C, HVA280-2PI