See an Error?

966871-1

TE Connectivity
571-966871-1

966871-1

Mfr.:

Description:
Headers & Wire Housings Shrouded Hdr 20P R/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 551

Stock:

551 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,98 € 4,98 €
4,27 € 42,70 €
4,01 € 401,00 €
3,54 € 885,00 €
3,00 € 1.470,00 €
2,82 € 2.763,60 €
2,76 € 8.114,40 €
5.390 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
20 Position
2.5 mm
2 Row
2.54 mm
Through Hole
Solder Pin
Right Angle
Pin (Male)
Tin
AMPMODU MOD II
AMPMODU
Wire-to-Board
- 40 C
+ 110 C
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Type: -
Housing Gender: -
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 490
Subcategory: Headers & Wire Housings
Unit Weight: 6,640 g
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.

Image Description
Molex 212528-0200
Headers & Wire Housings Micro-Fit Plus R/A Hdr DR 2Ckt
Molex 43645-0200
Headers & Wire Housings RECEPTACLE 2 POS SINGLE ROW
Molex 43650-0215
Headers & Wire Housings MICRO-FIT 3.0 HEADER
Molex 43025-0200
Headers & Wire Housings RECEPTACLE 2 POS DUAL ROW
Molex 43030-0007
Headers & Wire Housings FEMALE TERM 20-24
TE Connectivity 2411-002-1805
Automotive Connectors PLASTIC PANEL NUT RECP, SZ 18
Molex 43045-0427
Headers & Wire Housings Microfit 3.0 Vert TH Hdr DR Tin 4Ckt
TE Connectivity 1-1534095-1
Automotive Connectors MQS COVER 2X10P
KOA Speer RK73H2HTTE8200F
Thick Film Resistors - SMD 820 ohm 1% 0.75W AEC
TE Connectivity 1534102-1
Automotive Connectors MQS REC HSG 20POS BLACK