See an Error?

GW.34.5153

Taoglas Logo
960-GW.34.5153

GW.34.5153

Mfr.:

Description:
Antennas GW.34.5153 5dBi 2.4GHz Wi-Fi Terminal Mount Dipole Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 453

Stock:

2 453 Can Dispatch Immediately

Factory Lead Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- Kč
-,-- Kč

Pricing (CZK)

Qty. Unit Price
Ext. Price
1 64,32 Kč 64,32 Kč
100 62,16 Kč 6 216,00 Kč
500 57,60 Kč 28 800,00 Kč
1 000 54,48 Kč 54 480,00 Kč
5 000 51,12 Kč 255 600,00 Kč
10 000 Quote
Product Attribute Attribute Value
Taoglas
Product Category: Antennas
RoHS:  Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
2400 MHz
2500 MHz
802.11, WiFi, WLAN
IoT, ISM
Whip
Tilt/Swivel
5.89 dBi
50 Ohms
1 W
- 40 C
+ 85 C
Dipole
1 Band
Panel Mount
Connector
RP-SMA Male
2450 MHz
Wireless Application, ISM Application
198 mm
-
Brand: Taoglas
Diameter: 13 mm
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 22,500 g

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

GWx 5dBi Terminal Mount Dipole Antennas

Taoglas GWx 5dBi Terminal Mount Dipole Antennas are designed for superior performance and reliability and features a hinged RP-SMA(M) connector. This connector helps in mounting the antenna in a straight angle or right angle. The GWx dipole antennas include an omnidirectional radiation pattern and provide high efficiency. These antennas operate at -40°C to 85°C temperature range. The GWx dipole antennas function with 50Ω impedance and 1W maximum input power. These antennas are ideal for use in Bluetooth, BLE, ZigBee, wireless LAN, smart home, gateway/routers, and connected agriculture.

Image Description
Linx Technologies ANT-W63WS1-RPS Also Bought Image
Antennas WiFi 6/WiFi 6E Multiband Hinged Dipole Blade Antenna, External Connector Mount, RP-SMA Plug
Molex 214415-0011 Also Bought Image
Antennas WiFi/BT ANTENNA HINGED BLK F
Taoglas GW.20.A151 Also Bought Image
Antennas GW.20.A151 2dBi 2.4GHz Rubber Duck Dipole Antenna with RP-SMA(M) Straight Connector
Hirose Electric A3C-20DA-2DSC(71) Also Bought Image
Headers & Wire Housings 20P DR STRT RECPT 2MM LEAD LENGTH
Linx Technologies CSI-RGFB-100-UFFR Also Bought Image
RF Cable Assemblies RP-SMA Gold Jack (Female) Bulkhead (CONREVSMA005B-G-1.13) to Right Angle MHF/U.FL Compatible Jack (CONUFL012-1.13) with 100mm of 1.13mm Cable
Taoglas FW.24.SMA.M Also Bought Image
Antennas Meteor FW.24.SMA.M 2.4GHz Flexible Whip Monopole Antenna, SMA(M)
AAEON EP-CBPC250V3PEU Also Bought Image
AC Power Leads For UP Square EU Power Cord Plug 16A 250V Connector 10A 250V VDE H05VV-F 3G 0.75mm 1800+/-30mm cable length
Seeed Studio 114991495 Also Bought Image
Seeed Studio Accessories Grove Universal 4 Pin to Beaglebone Blue 4 Pin Female JST/SH Convertion Cable (10 pcs pack)