See an Error?

AFE4410YZR

Texas Instruments
595-AFE4410YZR

AFE4410YZR

Mfr.:

Description:
Biometric Sensors Low power integrated AFE with FIFO for wearable optical heart-rate monitoring and biosensing 30-DSBGA 0 to 0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

6 Weeks Estimated factory production time.
 
Minimum: 3000   Multiples: 3000

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
3,19 € 9.570,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,09 €
Min:
1

Similar Product

Texas Instruments AFE4410YZT
Texas Instruments
Biometric Sensors Low power integrated AFE with FIFO for wearable optical heart-rate monitoring and biosensing 30-DSBGA -20 to 70
Product Attribute Attribute Value
Texas Instruments
Product Category: Biometric Sensors
RoHS:  Details
Analog Front Ends
SMD/SMT
+ 70 C
- 20 C
2 V to 3.6 V
Brand: Texas Instruments
Package/Case: DSBGA-30
Packaging: Reel
Product Type: Biomedical Sensors
Series: AFE4410
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Unit Weight: 5,200 mg
This functionality requires JavaScript to be enabled.
TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390001
MXHTS:
8542399901
ECCN:
EAR99

AFE4410 Ultra-Small Analog Front-End (AFE)

Texas Instruments AFE4410 Ultra-Small Analog Front-End (AFE) is for optical biosensing applications, such as heart-rate monitoring (HRM). The device supports up to four switching light-emitting diodes (LEDs) and up to three photodiodes. The current from the photodiode is converted into a voltage by the transimpedance amplifier (TIA) and digitized using an analog-to-digital converter (ADC). The ADC code is stored in a 128-sample first in, first-out block (FIFO) with programmable depth. The FIFO can be read out using either an I2C interface or a serial peripheral interface (SPI). The AFE also has a fully integrated LED driver with 8-bit current control. The AFE4410 has high dynamic range transmit-and-receive circuitry offering a dynamic range of up to 100dB that enables accurate heart-rate sensing. The AFE achieves extremely low current levels by operating an ultralow power (ULP) mode set by using the ENABLE_ULP register bit.

Image Description
Texas Instruments DRV2624YFFR
Motor/Motion/Ignition Controllers & Drivers Haptic driver for ERM/LRA with waveform memory, auto-resonance tracking, & low power consumption 9-DSBGA -40 to 85
Texas Instruments TPS62746YFPR
Switching Voltage Regulators Ultra-low-power DCDC converter with Vin-switch in WCSP 8-DSBGA -40 to 85
Texas Instruments DRV2625YFFR
Motor/Motion/Ignition Controllers & Drivers Haptic driver for ERM/LRA with waveform library, auto-resonance tracking, & low power consumption 9-DSBGA -40 to 85
Texas Instruments OPT3006YMFR
Ambient Light Sensors Ultra-thin ambient light sensor (ALS) 6-PICOSTAR -40 to 85