LM73C0QDDCRQ1

Texas Instruments
595-LM73C0QDDCRQ1

LM73C0QDDCRQ1

Mfr.:

Description:
Board Mount Temperature Sensors 11- to 14-Bit Digital Temperature Sensor With 2-Wire Interface 6-SOT-23-THIN -40 to 125

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.656

Stock:

2.656 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,34 € 3,34 €
2,51 € 25,10 €
2,05 € 205,00 €
1,88 € 470,00 €
1,71 € 855,00 €
1,60 € 1.600,00 €
Full Reel (Order in multiples of 3000)
1,49 € 4.470,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  Details
Digital
Local
+/- 1.45 C
2.7 V
5.5 V
2-Wire, I2C, SMBus
14 bit
- 40 C
+ 125 C
Shutdown
SMD/SMT
SOT-23-Thin-6
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 320 uA
Product: Temperature Sensors
Product Type: Temperature Sensor ICs
Series: LM73-Q1
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Digital Temperature Sensor
Unit Weight: 121,500 mg
This functionality requires JavaScript to be enabled.
TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390001
MXHTS:
8542399901
ECCN:
EAR99

LM73/LM73-Q1 Temperature Sensors

Texas Instruments LM73/LM73-Q1 Temperature Sensors are integrated, digital-output temperature sensors featuring an incremental Delta-Sigma ADC with a two-wire interface compatible with the SMBus and I2C interfaces. The host can query the LM73/LM73-Q1 at any time to read the temperature. These devices occupy minimal board area. The LM73 operates over a –40°C to 150°C temperature range and provides ±1°C accuracy from –10°C to 80°C. At the same time, the LM73-Q1 operates over a –40°C to 125°C temperature range and provides ±1.45°C accuracy from –10°C to 80°C. The user can optimize the conversion time and the sensitivity of the LM73/LM73-Q1 by programming it to report the temperature in any of four different resolutions. Defaulting to 11-bit mode (0.25°C/LSB), the LM73/LM73-Q1 measures temperature in a maximum of 14 ms, making it ideal for applications requiring temperature data very soon after power-up. In its maximum resolution, 14-bit mode (0.03125°C/LSB), the LM73/LM73-Q1 is optimized to sense minimal temperature changes. The Texas Instruments LM73-Q1 devices are AEC-Q100 qualified for automotive applications.

Image Description
Panasonic ERA-2ARB4990X
Thin Film Resistors - SMD 0402 499ohms 0.1% .063W 10ppm AEC-Q200
Vishay SI4816BDY-T1-E3
MOSFET 30V Vds 20V Vgs SO-8