See an Error?

SN65HVD1040QDRQ1

Texas Instruments
595-SN65HVD1040QDRQ1

SN65HVD1040QDRQ1

Mfr.:

Description:
CAN Interface IC Auto Cat EMC Opt CAN Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65.750

Stock:

65.750 Can Dispatch Immediately

Factory Lead Time:

70 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,05 € 2,05 €
1,74 € 17,40 €
1,40 € 140,00 €
1,22 € 610,00 €
1,01 € 1.010,00 €
Full Reel (Order in multiples of 2500)
0,93 € 2.325,00 €
0,903 € 4.515,00 €
25.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Texas Instruments
Product Category: CAN Interface IC
RoHS:  Details
SN65HVD1040-Q1
High Speed CAN Transceiver
SMD/SMT
SOIC-8
1 Mb/s
1 Driver
1 Receiver
4.75 V
5.25 V
- 40 C
+ 125 C
50 mA
12 kV
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Transceivers: 1
Operating Supply Voltage: 4.75 V to 5.25 V
Product Type: CAN Interface IC
Protocol Supported: CAN
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 80 mg
This functionality requires JavaScript to be enabled.
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390001
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Image Description
Texas Instruments TPS40200HD
Switching Controllers Wide In Non-Synch Buck DC/DC Cntrlr
Texas Instruments OPA2333SHKJ
Operational Amplifiers - Op Amps 1.8V 17uA 2uV CMOS 0-Drift Ser Op Amp
Image Description
Analog Devices Inc. MAX1613600/VY+T
Supervisory Circuits High-Precision Supervisory with Window Watchdog and Overvoltage Indicato
ECS ECS-80-10-33-CGN-TR3
Crystals 8MHz 10 pF 3225 TOL +/-10, STAB +/-30 ppm, -40 +85 C, 400O
STMicroelectronics L78L05ABUTR
Linear Voltage Regulators 5.0V 0.1A Positive
Panasonic EVQ-P7A01P
Tactile Switches 3.5x2.9mm Right Ang Light Touch Switch
STMicroelectronics A7986ATR
Switching Voltage Regulators 3A Step-Down REG 3.7A 4.5V to 38V
Kingbright APA1606CGCK
Standard LEDs - SMD Green 570nm Water Clear 60mcd
Wurth Elektronik 61202021621
Headers & Wire Housings WR-BHD 2.54mm Box 20Pin Male Straight
Vishay SMBJ33CD-M3/H
ESD Suppressors / TVS Diodes 33V 600W Bidir TransZorb 3.5% Tol
Murata GRM155R71E333KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.033 uF 25 VDC 10% 0402 X7R
YAGEO CC0805KKX7R9BB474
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7R 0805 10%