TPS560430XFDBVR

Texas Instruments
595-TPS560430XFDBVR

TPS560430XFDBVR

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER 36-V, 600-mA Buck Regulator With High-Efficiency Sleep Mode 6-SOT-23 -40 to 125

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33.732

Stock:

33.732 Can Dispatch Immediately

Factory Lead Time:

97 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,772 € 0,77 €
0,658 € 6,58 €
0,505 € 50,50 €
0,446 € 223,00 €
0,352 € 352,00 €
Full Reel (Order in multiples of 3000)
0,328 € 984,00 €
0,312 € 1.872,00 €
0,303 € 2.727,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,43 €
Min:
1

Similar Product

Texas Instruments TPS560430XFDBVT
Texas Instruments
Switching Voltage Regulators SIMPLE SWITCHER 36-V, 600-mA Buck Regulator With High-Efficiency Sleep Mode 6-SOT-23 -40 to 125
Product Attribute Attribute Value
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
SOT-23-6
Buck
1 V to 34.2 V
600 mA
1 Output
4 V
36 V
80 uA
1.1 MHz
- 40 C
+ 125 C
TPS560430
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4 V to 36 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Tradename: Simple Switcher
Type: Step-Down Converter
Unit Weight: 32,400 mg
This functionality requires JavaScript to be enabled.
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390001
ECCN:
EAR99

NTC Thermistors

KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

TPS560430/TPS560430-Q1 Buck Regulator

Texas Instruments TPS560430/TPS560430-Q1 SIMPLE SWITCHER® Buck Regulator is an easy-to-use synchronous step-down DC-DC converter capable of driving up to 600mA load current. With a wide input range of 4V to 36V, the device is suitable for various industrial and automotive applications for power conditioning from an unregulated source.

Image Description
STMicroelectronics STM32G491CEU6
ARM Microcontrollers - MCU Mainstream Arm Cortex-M4+ MCU 170MHz with 512Kbytes of Flash memory
ROHM Semiconductor VS3V3BC1HST15R
ESD Suppressors / TVS Diodes TVS DIODE HI-SURGE RESISTANCE
Murata GRM32ER71E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 25 VDC 10% 1210 X7R
Texas Instruments DRV8320HRTVR
Gate Drivers 65-V max 3-phase smart gate driver 32-WQFN -40 to 125
Texas Instruments TLV3201AIDCKR
Analog Comparators 40ns,micro-Pwr,RRI Single-Ch Comparator
Texas Instruments TLV9064IRUCR
Operational Amplifiers - Op Amps 4-Channel, 10-MHz, low-noise, RRIO, CMOS op amp for cost-sensitive systems 14-QFN -40 to 125
Texas Instruments TLV7011DCKR
Analog Comparators Low power, small size comparator with push-pull output 5-SC70 -40 to 125
Samsung Electro-Mechanics CL21A226MPQNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 10V X5R 2 0805
Texas Instruments DRV8873SPWPRQ1
Motor/Motion/Ignition Controllers & Drivers Automotive, 40-V, 10-A, H-bridge motor driver w/integrated current sensing & current sense feedback 24-HTSSOP -40 to 125
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%