C-40X

Triad Magnetics Logo
553-C40X

C-40X

Mfr.:

Description:
Power Inductors - Leaded CHOKE 0.32H@600mADC w/Leads

In Stock: 181

Stock:

181 Can Dispatch Immediately

Factory Lead Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 13,17 € 13,17 €
10 12,66 € 126,60 €
20 12,31 € 246,20 €
60 11,89 € 713,40 €
100 11,29 € 1.129,00 €
Product Attribute Attribute Value
Triad Magnetics
Product Category: Power Inductors - Leaded
RoHS:  Details
Wirewound
Wire Leads
Unshielded
320 mH
- 20 %, + 50 %
600 mA
10 Ohms
-
-
Chassis Mount
50.8 mm
84.074 mm
49.276 mm
-
C
Application: Power
Brand: Triad Magnetics
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 20
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Unit Weight: 589,700 g

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99
Image Description
Molex 22-28-4020 Also Bought Image
Headers & Wire Housings 2C HEADER Sn/Pb
Triad Magnetics VPT230-110 Also Bought Image
Power Transformers POWER XFMR 230.0VCT@0.11A UL/CE TOROIDAL MOUNT
Vishay T93YA253KT20 Also Bought Image
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 25K
RAF Electronic Hardware 2104-632-AL-7 Also Bought Image
Standoffs & Spacers 1/2 LGNTH 6-32 STD FML HEX STANDOFF
Cornell Dubilier 150104J400EC Also Bought Image
Film Capacitors 400V .1uF METAL POLY
Vishay CMF07680R00GKR6 Also Bought Image
Metal Film Resistors - Through Hole 1/2watt 680ohms 2% Non Standard
Cornell Dubilier SLPX101M400A3P3 Also Bought Image
Aluminium Electrolytic Capacitors - Snap In 100uF 400V 20%
Cornell Dubilier SLP470M400A1P3 Also Bought Image
Aluminium Electrolytic Capacitors - Snap In 47uF 400V 20%
Vishay PR03000206808JAC00 Also Bought Image
Metal Film Resistors - Through Hole 3watts 6.8ohms 5%