SFR16S0003309JA500

Vishay / BC Components Logo
594-SFR16S0003309JA5

SFR16S0003309JA500

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/2watt 33ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.728

Stock:

23.728
Can Dispatch Immediately

On Order:

30.000
Expected 31-May-23

Factory Lead Time:

28
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 0,20 € 0,20 €
10 0,169 € 1,69 €
100 0,066 € 6,60 €
500 0,04 € 20,00 €
1.000 0,028 € 28,00 €
2.500 0,026 € 65,00 €
Full Ammo Pack (Order in multiples of 5000)
5.000 0,022 € 110,00 €
10.000 0,021 € 210,00 €
25.000 0,02 € 500,00 €
Product Attribute Attribute Value
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
SFR16S
33 Ohms
500 mW (1/2 W)
5 %
100 PPM / C
- 55 C
+ 155 C
200 V
1.9 mm
3.5 mm
Axial
Ammo Pack
Metal Film Resistors General Purpose
Fixed Resistor
Brand: Vishay / BC Components
Features: -
Lead Diameter: 0.45 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 102 mg
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Image Description
Neutrik NYS367-0 Also Bought Image
RCA Phono Connectors RCA PANEL JACK GOLD/BLACK REAN
TE Connectivity 640456-9 Also Bought Image
Headers & Wire Housings FRICTION LCK HDR 9P Straight Post tin
Hammond 1591LSBK Also Bought Image
Enclosures, Boxes & Cases ABS, Economical Type 3.3x2.2x1.4" Black
Triad Magnetics TY-142P Also Bought Image
Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:2Kct 4mADC 100mW PCB MOUNT/TY-142P
Vishay SFR16S0005601JA5 Also Bought Image
Metal Film Resistors - Through Hole 1/2watt 5.6Kohms 5%
Vishay SFR16S0001001JA500 Also Bought Image
Metal Film Resistors - Through Hole 1/2watt 1Kohms 5%
Vishay SFR16S0001002JA500 Also Bought Image
Metal Film Resistors - Through Hole 1/2watt 10Kohms 5%
Vishay SFR16S0001003JA500 Also Bought Image
Metal Film Resistors - Through Hole 1/2watt 100Kohms 5%
Vishay SFR25H0001005JR500 Also Bought Image
Metal Film Resistors - Through Hole 1/2watt 10Mohms 5%
onsemi FDH400TR Also Bought Image
Diodes - General Purpose, Power, Switching High Voltage General Purpose