BAT85S-TAP

Vishay Semiconductors
78-BAT85S-TAP

BAT85S-TAP

Mfr.:

Description:
Schottky Diodes & Rectifiers 200mA 30 Volt 5.0 Amp IFSM

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33.660

Stock:

33.660 Can Dispatch Immediately
Quantities greater than 33660 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,279 € 0,28 €
0,206 € 2,06 €
0,086 € 8,60 €
0,057 € 57,00 €
0,05 € 125,00 €
0,045 € 450,00 €
0,035 € 875,00 €
Full Ammo Pack (Order in multiples of 50000)
0,035 € 1.750,00 €
0,034 € 3.400,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,33 €
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Diodes
Through Hole
DO-35-2
Single
Si
200 mA
30 V
800 mV
5 A
2 uA
- 65 C
+ 125 C
BAT85S
Ammo Pack
Brand: Vishay Semiconductors
Height: 1.7 mm
Length: 3.9 mm
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Type: Small Signal Schottky Diode
Width: 1.7 mm
Unit Weight: 137 mg

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
TDK FG28C0G1H102JNT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 1000pF C0G 5% LS:5mm
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
YAGEO MFR-25FBF52-1K
Metal Film Resistors - Through Hole 1K OHM 1/4W 1%
Cornell Dubilier 156PUM035M
Aluminium Electrolytic Capacitors - Radial Leaded 15uF 35V 20% LYTICS/IC
YAGEO MFR-25FRF52-0R
Metal Film Resistors - Through Hole 0 OHM 1/4W 1%
Vishay DG202BDJ-E3
Analogue Switch ICs QUAD SPST ANALOG SWITCH
TDK FG28C0G1H470JNT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 47pF C0G 5% LS:5mm
TDK FG28X5R1H105KRT00
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 1uF X5R 10% LS:5mm
TDK FG28X5R1E106MRT00
Multilayer Ceramic Capacitors MLCC - Leaded RAD 25V 10uF X5R 20% LS:5mm
YAGEO MFR-25FBF52-10K
Metal Film Resistors - Through Hole 10K OHM 1/4W 1%