IRL540PBF

Vishay Semiconductors
844-IRL540PBF

IRL540PBF

Mfr.:

Description:
MOSFET 100V N-CH HEXFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.232

Stock:

6.232 Can Dispatch Immediately

Factory Lead Time:

35 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,84 € 1,84 €
1,76 € 17,60 €
1,47 € 147,00 €
1,25 € 625,00 €
1,10 € 1.100,00 €
1,02 € 2.040,00 €
0,986 € 4.930,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,00 €
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: MOSFET
RoHS:  Details
Si
Through Hole
TO-220AB-3
N-Channel
1 Channel
100 V
28 A
77 mOhms
- 10 V, + 10 V
2 V
64 nC
- 55 C
+ 175 C
150 W
Enhancement
Tube
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 80 ns
Height: 15.49 mm
Length: 10.41 mm
Product Type: MOSFET
Rise Time: 170 ns
Factory Pack Quantity: 1000
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 8.5 ns
Width: 4.7 mm
Part # Aliases: IRL540PBF-BE3
Unit Weight: 2 g
                    
The BE3 suffix version of this part number is the exact form, fit, and
function of this part number. The only difference is the country of
origin. The BE3 suffix part number typically has a shorter lead-time
if not already in stock at Mouser.
Please contact a Mouser Technical Service Representative for
further assistance
5-0321-7

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Image Description
Analog Devices Inc. TMP36GT9Z
Board Mount Temperature Sensors 3V TEMPERATURE SENSOR
ams OSRAM SFH 4547
Infrared Emitters - High Power Infrared 940nm
onsemi PN2222ATA
Bipolar Transistors - BJT NPN Transistor General Purpose
SparkFun Electronics SEN-10988
SparkFun Accessories Temperature Sensor - TMP36
KOA Speer CFS1/4CT52R104J
Carbon Film Resistors - Through Hole 100K OHM 5% 1/4W
YAGEO CFR-25JR-52-6R8
Carbon Film Resistors - Through Hole 6.8ohm 5% 1/4W Carbon Film
Comchip Technology 1N4001T-G
Rectifiers 1A 50V Rectifier Diode
SEI Stackpole CFM14JT1K00
Carbon Film Resistors - Through Hole 1KOhms 1/4W 5% Mini Carbon