K857PH

Vishay Semiconductors
78-K857PH

K857PH

Mfr.:

Description:
Photodiodes Silicon PIN Photodiode

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 896

Stock:

896 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,85 € 1,85 €
1,27 € 12,70 €
0,986 € 98,60 €
0,977 € 244,25 €
0,885 € 442,50 €
Full Reel (Order in multiples of 1000)
0,81 € 810,00 €
0,77 € 1.540,00 €
0,75 € 3.750,00 €
0,73 € 7.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Photodiodes
RoHS:  Details
PIN Photodiodes
SMD/SMT
850 nm
1 nA
10 V
3.9 us
2.5 us
60 deg
- 40 C
+ 110 C
K857PH
AEC-Q101
Brand: Vishay Semiconductors
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Photodiodes
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors

This functionality requires JavaScript to be enabled.
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

K857 Silicon PIN Photodiodes

Vishay Semiconductors K857 Silicon PIN Photodiodes are 4-quadrant photodetectors with a 1.6mm2/quadrant active area available in a surface-mount package. These photodiodes operate at -40°C to 110°C temperature range and come in 4.72mm(L) x 4.72mm(W) x 0.75mm(H) dimensions. The K857 photodiodes feature a typical 1nA to 10nA (max) reverse dark current. These automotive-grade photodiodes are AEC-Q101 qualified, halogen-free, Pb-free, and RoHS compliant diodes.

Image Description
Wurth Elektronik 150141BS66130
Standard LEDs - SMD WL-SMTD 3.2V 60 deg SMT 3528 Blue 470nm
Panasonic ECW-FG60205J
Film Capacitors 600VDC 2uF 5% STR L/S=27.5mm AEC-Q200
Analog Devices Inc. AD734ANZ
Multipliers/Dividers ANALOG MULTIPLIER IC
Vishay TEMD5080X01
Photodiodes Top view 350-1100nm +/-65 deg
Murata IRA-S210ST01
Board Mount Motion & Position Sensors 4.6MVP-P -40+70C 15V IML0685
Toshiba CUS15S30,H3F
Schottky Diodes & Rectifiers Single High-speed switching
Vishay BPW34
Photodiodes Top view 430-1100nm +/-65 deg
Skyworks SMS7621-079LF
Schottky Diodes & Rectifiers Ls=.7nH SC-79 Single
Lumileds L1C1-AMB1000000000
High Power LEDs - Single Colour LUXEON C Color Line, Amber 585nm - 600nm
Vishay VBP104S
Photodiodes Gullwing 430-1100nm +/-65 deg